CD214B-S - Bourns - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 1 kV | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 400 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 200 V | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 200 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 600 V | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 600 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 1 kV | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 400 V | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 800 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 800 V | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel |