Bourns - Rectifiers
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Single | 1.4 V | 200 nA | - 65 C | + 175 C | CD214B-FS | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 960 mV | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Single | 960 mV | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | |||||||
0In Stock | SMD/SMT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 100 nA | 150 ns | - 65 C | + 175 C | CD214A-RS | Reel | |||||
0In Stock | SMD/SMT | 800 V | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
Mfr: CD1408-F1600 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 600VOLT | 0In Stock | SMD/SMT | SOD-87 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | ||||
Mfr: CD1408-F1800 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 800VOLT | 0In Stock | SMD/SMT | SOD-87 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Single | 960 mV | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | |||||||
0In Stock | SMD/SMT | 400 V | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 800 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
Mfr: CD1408-R1600 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 600VOLT | 0In Stock | SMD/SMT | SOD-87 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 1 uA | 3 us | - 65 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Single | 940 mV | 200 nA | - 65 C | + 175 C | CD214B-FS | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 930 mV | 200 nA | - 65 C | + 175 C | CD214C-FS | Reel | |||||||
Mfr: CD214A-F1100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers 1Amp 100volts Glass Passivated | Not Available Online | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-F | Reel | |||
Mfr: CD214A-R1800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 800VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214B-F2400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 400VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 1.25 V | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel | ||||
Mfr: CD214B-F2600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 600VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.3 V | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel | ||||
Mfr: CD214C-R3800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 800VOLT | Not Available Online | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | - 65 C | + 175 C | CD214C-R | Reel | ||||
Mfr: CD214B-F3150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 150VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 150 V | 3 A | Fast Recovery Rectifiers | Single | 950 mV | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | |||
Mfr: CD214A-FS1400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 400VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Not Available Online | SMD/SMT | DO-214AA-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 950 mV | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | ||||
Mfr: CD214B-R2200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 200VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 65 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R2800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 800VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 65 A | 30 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R3100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 100VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 115 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R3800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 800VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 115 A | 50 uA | - 65 C | + 175 C | CD214B-R | Reel |