Bourns - Rectifiers
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.4 V | 25 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214A-FS | Reel | |||||
Not Available Online | SMD/SMT | DO-214AA-2 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | CD214B-FS | Reel | ||||
Not Available Online | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 100 A | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | |||||
Not Available Online | SMD/SMT | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 100 nA | 250 ns | - 65 C | + 175 C | CD214A-RS | Reel | |||||
Not Available Online | SMD/SMT | 800 V | 1 A | Standard Recovery Rectifier | Single | 940 mV | 30 A | 100 nA | - 65 C | + 175 C | CD214A-S | Reel | ||||||
0In Stock | SMD/SMT | 600 V | 1 A | Standard Recovery Rectifier | Single | 940 mV | 30 A | 100 nA | - 65 C | + 175 C | CD214A-S | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 2 A | Fast Recovery Rectifiers | Single | 1.65 V | 50 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214B-FS | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 930 mV | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | CD214B-FS | Reel | ||||
Mfr: CD1408-F1200 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 200VOLT | 0In Stock | SMD/SMT | SOD-87 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | ||||
Mfr: CD1408-F1400 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 400VOLT | 0In Stock | SMD/SMT | SOD-87 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214A-FS | Reel | |||||
Not Available Online | SMD/SMT | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.65 V | 25 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214A-FS | Reel | |||||
Not Available Online | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.4 V | 100 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214C-FS | Reel | ||||
0In Stock | SMD/SMT | 600 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 1 kV | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
Mfr: CD1408-F1600 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 600VOLT | 0In Stock | SMD/SMT | SOD-87 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | ||||
Mfr: CD1408-F1800 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 800VOLT | 0In Stock | SMD/SMT | SOD-87 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Single | 960 mV | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | |||||||
0In Stock | SMD/SMT | 400 V | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | 800 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
Mfr: CD1408-R1600 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 600VOLT | 0In Stock | SMD/SMT | SOD-87 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 1 uA | 3 us | - 65 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Single | 940 mV | 200 nA | - 65 C | + 175 C | CD214B-FS | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 930 mV | 200 nA | - 65 C | + 175 C | CD214C-FS | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | CD214C-F | Reel | ||||||||||||||
Mfr: CD1408-FF1200 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 200VOLT | 0In Stock | SMD/SMT | SOD-87 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel |