Bourns - Power Transformers - Board Mount
191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLN060-ER20A24S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Planar transformer, 60W, ER20, Vout 24V | Not Available Online | Transformers | 36 V to 72 V | 24 V | 60 W | 2.4 A | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 21 mm | 14 mm | 9 mm | PLN0xx-ER20 | |||
Not Available Online | ||||||||||||||||
0In Stock | Power Transformers | 17.8 mm | 13.5 mm | 12.7 mm | SM9 | |||||||||||
Mfr: SM91047EL-ES TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount FLYBACK XFMER Engineering Samples | 0In Stock | Power Transformers | 13.5 mm | 13.5 mm | 12.7 mm | SM9 | SM91047EL | |||||||||
Mfr: 094932-003 TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation | Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 22 W | 1.2 A | PCB Mount | Single Primary Winding | Dual Secondary Winding | 25 mm | 21 mm | 15 mm | SP-E | |||
Mfr: PDC010-FD15A03S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 10W, EFD15, 3.3V, SMD | Not Available Online | DC/DC Transformers | PCB Mount | PDC-FD | ||||||||||||
0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | |||||||||
Mfr: POE028-FD20050S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount POE transformer, 28W, EFD20, 5V | Not Available Online | POE - Power Over Ethernet Transformers | 5 V | SMD/SMT | POE-FD | |||||||||||
0In Stock | Planar Transformers | 17.65 mm | 12.32 mm | |||||||||||||
Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 9 W | 370 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 19 mm | 14.5 mm | SP-E | ||||
0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | |||||||||
Mfr: PDC020-FD15A12S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 20W, EFD15, 12V, SMD | Not Available Online | DC/DC Transformers | PCB Mount | PDC-FD | ||||||||||||
0In Stock | Flyback Transformers | 85 VAC to 265 VAC | 6 V | 8 W | 650 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 19 mm | 14.5 mm | SP-E | ||||
Mfr: PDC015-FD15A05S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 15W, EFD15, 5V, SMD | Not Available Online | DC/DC Transformers | PCB Mount | PDC-FD | ||||||||||||
Mfr: POE012-PD13120S TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount POE transformer, 12W, EPD13, 12V | 0In Stock | POE - Power Over Ethernet Transformers | 12 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD | ||||||||
Mfr: 063932-001 TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount SP-E 16/5, LI=1,55mH 15 | 0In Stock | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 6 W | 250 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 22 mm | 14.5 mm | SP-E | |||
Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 22 W | 900 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 25 mm | 21 mm | 15 mm | SP-E | ||||
Mfr: POE030-PD13050S TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount POE transformer, 30W, EPD13, 5V | 0In Stock | POE - Power Over Ethernet Transformers | 5 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD | ||||||||
0In Stock | Planar Transformers | 17.65 mm | 12.32 mm | |||||||||||||
Mfr: PDC023-EP13A05S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 23W, EP13, 5V, SMD | Not Available Online | DC/DC Transformers | PCB Mount | 13.3 mm | 13.5 mm | PDC-EP | ||||||||||
Mfr: PDC030-EP13A12S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 30W, EP13, 12V, SMD | Not Available Online | DC/DC Transformers | PCB Mount | 13.3 mm | 13.5 mm | PDC-EP | ||||||||||
Mfr: PLN071-ER20A05S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Planar transformer, 71W, ER20, Vout 5V | Not Available Online | Transformers | 36 V to 72 V | 5 V | 71 W | 14 A | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 21 mm | 14 mm | 9 mm | PLN0xx-ER20 | |||
0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | |||||||||
0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | |||||||||
Mfr: POE070-PD13050S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount POE transformer, 70W, EPD13, 5V | Not Available Online | POE - Power Over Ethernet Transformers | 5 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD |