SM91074AL-E - Bourns - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM91074ALE TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant | 0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | 500 nH | - 40 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM91074AL-E | AEC-Q200 | Reel | ||||||||
Not Available Online | SM91074AL-E |