SM453229-231N7Y - Bourns - Audio & Signal Transformers

1 Results
1 Results
Filtered By:PowerTransformers
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
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: SM453229-231N7Y
TTI: SM453229-231N7Y
Bourns
Availability:

6,000In Stock

Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Signal Transformers
PoE
SMD/SMT
1 MHz to 100 MHz
230 uH
1.5 kVAC
- 40 C
+ 85 C
Dual
4.7 mm x 3.22 mm x 2.9 mm
4.7 mm
3.22 mm
2.9 mm
SM453229-231N7Y
Reel