SM13143EL - Bourns - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 0 C | + 70 C | Dual | 27.8 mm | 7.6 mm | 8.35 mm | SM13143EL | Reel |