SM13126PEL - Bourns - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM13126PEL TTI: SM13126PEL Bourns Availability: 2,400In Stock6,600 On Order Expected 01-Feb-27 Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C | 2,400In Stock6,600 On Order Expected 01-Feb-27 | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM13126PEL | Reel |