LM-NP 1000 - Bourns - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM-NP-1001-B1L TTI: LM-NP-1001-B1L Bourns Availability: 0In Stock28 On Order Expected 29-Dec-26 Audio Transformers / Signal Transformers Z= 600:600 OHMS | 0In Stock28 On Order Expected 29-Dec-26 | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 2.8 H | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | Line Matching | 17.7 mm | 17.7 mm | 12.6 mm | LM-NP 1000 | Tube |