Bourns - Audio & Signal Transformers
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM91081AL-E TTI: SM91081AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers 350 UH 1:1 TURNS | 0In Stock | LAN Transformers | Single Pair Ethernet Isolation Transformer | SMD/SMT | 1 MHZ to 100 MHz | 350 uH | 1.5 kVAC, 2.25 VDC | - 40 C | + 125 C | 1 Channel | 7.62 mm | 6.73 mm | 5.72 mm | SM91081AL | Reel | ||||||||
Mfr: PKSEP6B08S TTI: PKSEP6B08S Bourns Availability: 0In StockAudio Transformers / Signal Transformers SMD Transformer, EP6 | 0In Stock | PKSEP6B08S | Reel | ||||||||||||||||||||
Mfr: SM453230-231N7YP TTI: SM453230-231N7YP Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel | ||||||||||
Mfr: LM-LP-1001L TTI: LM-LP-1001L Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 2.8 H | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Bulk | ||||||||
0In Stock | Signal Transformers | LAN Transformer Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 12.7 mm | 8.66 mm | 3.99 mm | SM41126EL | Reel | |||||||||||
Mfr: SM453230-121N7YP TTI: SM453230-121N7YP Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel | ||||||||||
0In Stock | Telecom Transformers | SMD/SMT | 6.5 uH | Tray | |||||||||||||||||||
0In Stock | Signal Transformers | ADSL | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||
Mfr: LM-NP-1005L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 90ohm 10% | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Tube | |||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||
0In Stock | DSL Transformers | ADSL | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||
Mfr: BRN-SBC-108L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers Balum Transformer TRANSFO | 0In Stock | Baluns | Balun | SMD/SMT | 47 MHz to 860 MHz | 6 mm | 5.8 mm | 4.2 mm | Bulk | ||||||||||||||
Mfr: SM91074ALE TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant | 0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | 500 nH | - 40 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM91074AL-E | AEC-Q200 | Reel | ||||||||
Mfr: SM453230-181N7Y TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-181N7Y | Reel | ||||||||||
0In Stock | Signal Transformers | ADSL | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||
Mfr: SM91581AL-E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Audio Transformers | BMS Transformer | SMD/SMT | 150 uH to 450 uH | 8.4 kVDC | - 40 C | + 125 C | 1 Channel | 31.5 mm | 12.5 mm | 9.5 mm | SM91581A | Reel | |||||||||
0In Stock | Signal Transformers | ADSL | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 6.5 uH | 21 mm | 12.2 mm | 8 mm | Tray | |||||||||||||||
Mfr: LM-LP-1005L TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers LINE MATCHING TRANS | Not Available Online | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Tube | |||||||||
Not Available Online | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM43001EL | Reel | |||||||||||
0In Stock | Telecom Transformers | SMD/SMT | 6.5 uH | Tray | |||||||||||||||||||
0In Stock | Telecom Transformers | Module | SMD/SMT | 6.5 uH | Single | Tray | |||||||||||||||||
Mfr: SM91078L-E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 4 kV | - 40 C | + 105 C | 1 Channel | 30.6 mm | 18.6 mm | 9.6 mm | Reel | ||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM42002EL | Reel | |||||||||||
Not Available Online | Isolated | SMD/SMT | 100 kHz | 215 uH | 4 kV | - 40 C | + 95 C | Single | 12.7 mm | 10.6 mm | 9 mm | Reel |