MOV-20DxxxK - Bourns - Varistors
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 510 V | 845 V | 20 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Bulk | ||||||
6,000In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 625 VAC | 1 kVDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 190 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
600In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 820 VDC | 820 V | 1.355 kV | 20 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 230 VAC | 360 VDC | 360 V | 595 V | 20 mm | 4.5 kA | 93 J | 560 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 680 V | 1.12 kV | 20 mm | 4.5 kA | 130 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 220 V | 360 V | 20 mm | 4.5 kA | 60 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 33 VDC | 33 V | 65 V | 20 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 210 VAC | 330 VDC | 330 V | 550 V | 20 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 470 V | 775 V | 20 mm | 4.5 kA | 125 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 82 V | 135 V | 20 mm | 4.5 kA | 22 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 270 V | 455 V | 20 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 47 VDC | 47 V | 93 V | 20 mm | 1 kA | 10 J | 4.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 390 V | 650 V | 20 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 430 V | 710 V | 20 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 68 VDC | 68 V | 135 V | 20 mm | 1 kA | 14 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 200 V | 340 V | 20 mm | 4.5 kA | 57 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 100 VDC | 100 V | 165 V | 20 mm | 4.5 kA | 28 J | 2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 75 VAC | 120 VDC | 120 V | 200 V | 20 mm | 4.5 kA | 32 J | 1.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 39 VDC | 39 V | 77 V | 20 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 360 VDC | 595 V | 20 mm | 4.5 kA | 93 J | 560 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 270 V | 455 V | 20 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 940 VAC | 18 VDC | 1.5 kV | 36 V | 20 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 150 VDC | 150 V | 250 V | 20 mm | 4.5 kA | 40 J | 1.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 300 VDC | 300 V | 500 V | 20 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 485 VAC | 780 VDC | 780 V | 1.29 kV | 20 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 85 C | Bulk |