MOV-14DxxxK - Bourns - Varistors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,200In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
12,500In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 56 VDC | 56 V | 110 V | 14 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 85 C | Reel | ||||||
800In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MOV-14D431K TTI: MOV-14D431K Bourns Availability: 0In Stock1,800 On Order Expected 31-Mar-27 Varistors 430volts 14mm | 0In Stock1,800 On Order Expected 31-Mar-27 | MOV-14DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 830 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 39 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 125 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 33 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 180 VDC | 300 V | 14 mm | 4.5 kA | 50 J | 1.1 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 56 VDC | 56 V | 110 V | 14 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 550 VAC | 910 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 175 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 39 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 460 VAC | 750 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 150 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 40 J | 1.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 350 VAC | 560 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 18 V | 36 V | 14 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 830 pF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 680 VAC | 1.1 kVDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 213 J | 180 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 17 VAC | 27 VDC | 27 V | 53 V | 14 mm | 1 kA | 6 J | 7.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 100 VDC | 100 V | 165 V | 14 mm | 4.5 kA | 28 J | 2 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 47 VDC | 47 V | 93 V | 14 mm | 1 kA | 10 J | 4.3 nF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 300 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 85 C | Reel |