MOV-07D - Bourns - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-07D181KKTR TTI: MOV-07D181KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 115 VAC | 150 VDC | 180 V | 300 V | 9 mm | 1.2 kA | 11.7 J | 336 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D271KKTR TTI: MOV-07D271KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 1.2 kA | 18 J | 222 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D151KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 1.2 kA | 9.7 J | 396 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 250 A | 900 mJ | 3.84 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D221KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 1.2 kA | 14 J | 276 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D241KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 15 J | 252 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D361KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.2 kA | 25 J | 168 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D471KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 30 J | 126 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D511KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 1.2 kA | 30 J | 120 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D560KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 3.1 J | 1.44 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D101KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 6.5 J | 600 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D201KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 1.2 kA | 13 J | 300 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D220KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.1 J | 3.36 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D241KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 15 J | 252 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 1.2 kA | 30 J | 120 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 3.6 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D121KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.2 kA | 7.8 J | 504 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D220KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.1 J | 3.36 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D330KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 250 A | 1.7 J | 2.64 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D330KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 250 A | 1.7 J | 2.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D331KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 1.2 kA | 23 J | 180 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 1.2 kA | 23 J | 180 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D471KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 30 J | 126 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D621KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 33 J | 96 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D781KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 480 VAC | 640 VDC | 780 V | 1.29 kV | 9 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Bulk |