Bourns - Varistors
1,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 400 A | 6 J | 220 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 225 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 250 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: AV14K1812801NIR1HT TTI: AV14K1812801NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 14V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 800 A | 2.4 J | 4.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 16.5 mm | 6 kA | 99 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.8 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 16.5 mm | 6 kA | 60 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 600 A | 4.2 J | 1.34 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 43 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 42 V | 8.4 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 mA | 15 J | 250 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ZV17K0603300NIR1HT TTI: ZV17K0603300NIR1HT Bourns Availability: 0In StockVaristors 23 VDC .3J 44V-CL 185PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 0.3 J | 185 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 120 A | 0.5 J | 370 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: AV17K1210401NIR1HT TTI: AV17K1210401NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 17V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 400 A | 1.8 J | 2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: AV40K1206201NIR1HT TTI: AV40K1206201NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 40V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 200 A | 400 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 7 J | 530 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 7 J | 150 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 46 VAC | 60 VDC | 135 V | 730 pF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 50 VAC | 65 VDC | 165 V | 580 pF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18 VAC | 26 VDC | 62 V | 3.2 nF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: ZV14K0805121NIR1HT TTI: ZV14K0805121NIR1HT Bourns Availability: 0In StockVaristors 18 VDC .4J 38V-CL 355PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 120 A | 0.4 J | 355 pF | - 55 C | + 125 C | Reel | |||||
Mfr: GMOV-14D231K TTI: GMOV-14D231K Bourns Availability: 0In StockVaristors 230 VAC 130J 620V-CL 6KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 16.5 mm | 6 kA | 130 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: GMOV-14D321K TTI: GMOV-14D321K Bourns Availability: 0In StockVaristors 320 VAC 180J 875V-CL 6KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 320 VAC | 415 VDC | 16.5 mm | 6 kA | 180 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 16.5 mm | 6 kA | 27 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 470 V | 775 V | 20 mm | 4.5 kA | 125 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ZV11K0805121NIR1 TTI: ZV11K0805121NIR1 Bourns Availability: 0In StockVaristors 14 VDC .3J 33V-CL 400PF | 0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 120 A | 0.3 J | 400 pF | - 55 C | + 125 C | Reel |