Bourns - Varistors
1,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 682 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 33 J | 80 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 225 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 250 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: CG0603MLC-12LE TTI: CG0603MLC-12LE Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volts | 0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 115 VAC | 198 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 11.7 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 65 VAC | 85 VDC | 23 mm | 10 kA | 70 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 485 VAC | 858 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 130 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 185 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ZV30K0603300NIR1HT TTI: ZV30K0603300NIR1HT Bourns Availability: 0In StockVaristors 38 VDC .1J 77V-CL 160PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 30 A | 0.1 J | 160 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 62 VDC | 56 V | 110 V | 7 mm | 250 A | 3.1 J | 890 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 62 VDC | 56 V | 110 V | 7 mm | 250 A | 3.1 J | 890 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 350 VAC | 616 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MLC | SMD/SMT | 0201 (0603 metric) | 30 V | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 140 VAC | 242 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 230 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 0.7 J | 740 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV25K0603300NIR1 TTI: ZV25K0603300NIR1 Bourns Availability: 0In StockVaristors 31 VDC .1J 65V-CL 165PF | 0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 34 VAC | 48 VDC | 125 V | 730 pF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: GMOV-20D131K TTI: GMOV-20D131K Bourns Availability: 0In StockVaristors 130 VAC 140J 360V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 23 mm | 10 kA | 140 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21 VAC | 30 VDC | 70 V | 3.95 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 140 V | 1.5 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | MLE | SMD/SMT | 0402 (1005 metric) | 120 V | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 125 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 230 VAC | 360 VDC | 360 V | 595 V | 20 mm | 4.5 kA | 93 J | 560 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 600 A | 4.8 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: GMOV-20D111K TTI: GMOV-20D111K Bourns Availability: 0In StockVaristors 115 VAC 130J 320V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 23 mm | 10 kA | 130 J | 4 pF | - 40 C | + 85 C | Box |