Bourns - Varistors

1,662 Results
1,662 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ZV25K1812801NIR1HT
TTI: ZV25K1812801NIR1HT
Bourns
Availability:

6,000In Stock

Varistors ZV 25V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
25 VAC
31 VDC
39 V
65 V
800 A
3.9 J
2.3 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV11K0603300NIR1
TTI: ZV11K0603300NIR1
Bourns
Availability:

16,000In Stock

Varistors ZV 11V 10%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VAC
14 VDC
18 V
33 V
30 A
0.2 J
210 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV11K1210401NIR1
TTI: ZV11K1210401NIR1
Bourns
Availability:

12,000In Stock

Varistors ZV 11V 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
11 VAC
14 VDC
18 V
33 V
400 A
1.3 J
2.6 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K2220122NIR1HT
TTI: ZV20K2220122NIR1HT
Bourns
Availability:

6,000In Stock

Varistors ZV 20V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
33 V
54 V
1.2 kA
8 J
6.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV40K1210251NIR1
TTI: ZV40K1210251NIR1
Bourns
Availability:

12,500In Stock

Varistors ZV 40V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
56 VDC
68 V
110 V
250 A
2.4 J
570 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV14K1206201NIR1
TTI: AV14K1206201NIR1
Bourns
Availability:

12,500In Stock

Varistors AV AUTO SERIES 14V

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
16 VDC
24 V
40 V
200 A
0.6 J
1 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV20K2220122NIR1
TTI: AV20K2220122NIR1
Bourns
Availability:

6,000In Stock

Varistors AV AUTO SERIES 20V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
22 V
54 V
1.2 kA
8 J
7 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ZV25K1206201NIR1HT
TTI: ZV25K1206201NIR1HT
Bourns
Availability:

7,500In Stock

Varistors ZV 25V 10%

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
510 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-250-B-L5
TTI: ISOM5-250-B-L5
Bourns
Availability:

2,700In Stock

Varistors IsoMOV 5KA 250Vrms Bulk Crimped

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
10 kA
203 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM3-175-R-L5
TTI: ISOM3-175-R-L5
Bourns
Availability:

11,000In Stock

Varistors IsoMOV 3KA 175Vrms Reel Crimped

11,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
175 VAC
225 VDC
470 V
13.2 mm
6 kA
88 J
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K1812801NIR1HT
TTI: ZV20K1812801NIR1HT
Bourns
Availability:

6,000In Stock

Varistors ZV 20V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
20 VAC
26 VDC
33 V
54 V
800 A
3 J
3 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CG0402MLU-05G
TTI: CG0402MLU-05G
Bourns
Availability:

0In Stock

20,000 On Order
Expected 16-Nov-26
Varistors CHIP GUARD 5VOLT

0In Stock

20,000 On Order
Expected 16-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K1812801NIR1
TTI: ZV25K1812801NIR1
Bourns
Availability:

0In Stock

5,000 On Order
Expected 16-Oct-26
Varistors ZV 25V 10%

0In Stock

5,000 On Order
Expected 16-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
25 VAC
31 VDC
39 V
65 V
800 A
3.9 J
2.3 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D271K
TTI: MOV-07D271K
Bourns
Availability:

0In Stock

4,000 On Order
Expected 31-Aug-26
Varistors 185pF 270volts 10%

0In Stock

4,000 On Order
Expected 31-Aug-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
7 mm
1.2 kA
18 J
185 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D301K
TTI: GMOV-20D301K
Bourns
Availability:

0In Stock

50 On Order
Expected 20-Nov-26
Varistors 300 VAC 350J 800V-CL 10KA-PK

0In Stock

50 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
23 mm
10 kA
350 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: MOV-14D182KK
TTI: MOV-14D182KK
Bourns
Availability:

0In Stock

3,300 On Order
Expected 20-Nov-26
Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

3,300 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
16.5 mm
4.5 kA
335 J
156 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: AV30K2220122NIR1
TTI: AV30K2220122NIR1
Bourns
Availability:

0In Stock

2,000 On Order
Expected 01-Dec-26
Varistors AV AUTO SERIES 30V

0In Stock

2,000 On Order
Expected 01-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
1.2 kA
10 J
6.5 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MOV-10D681K
TTI: MOV-10D681K
Bourns
Availability:

0In Stock

6,400 On Order
Expected 16-Dec-26
Varistors 150pF 680volts 10%

0In Stock

6,400 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
420 VAC
748 VDC
680 V
1.12 kV
10 mm
2.5 kA
70 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ZV30K1812801NIR1
TTI: ZV30K1812801NIR1
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors ZV 30V 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
30 VAC
38 VDC
47 V
77 V
800 A
4.4 J
1.8 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CG0201MLA-5.5MH
TTI: CG0201MLA-5.5MH
Bourns
Availability:

0In Stock

15,000 On Order
Expected 20-Nov-26
Varistors 5.5VDC 10% 0201 33pF

0In Stock

15,000 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0201 (0603 metric)
28 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0603MLC-12E
TTI: CG0603MLC-12E
Bourns
Availability:

0In Stock

10,000 On Order
Expected 16-Oct-26
Varistors Chip Guard 0603 12 Volts

0In Stock

10,000 On Order
Expected 16-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV30K1210301NIR1
TTI: ZV30K1210301NIR1
Bourns
Availability:

0In Stock

12,500 On Order
Expected 20-Nov-26
Varistors ZV 30V 10%

0In Stock

12,500 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
30 VAC
38 VDC
47 V
77 V
300 A
2.1 J
850 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D241K
TTI: MOV-14D241K
Bourns
Availability:

0In Stock

4,000 On Order
Expected 09-Nov-26
Varistors 240votls 14mm

0In Stock

4,000 On Order
Expected 09-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
150 VAC
240 VDC
240 V
395 V
14 mm
4.5 kA
63 J
830 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ZV40K1206121NIR1
TTI: ZV40K1206121NIR1
Bourns
Availability:

0In Stock

12,500 On Order
Expected 04-Nov-26
Varistors ZV 40V 10%

0In Stock

12,500 On Order
Expected 04-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
120 A
0.8 J
370 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: GMOV-20D231K
TTI: GMOV-20D231K
Bourns
Availability:

0In Stock

250 On Order
Expected 01-Oct-26
Varistors 230 VAC 255J 620V-CL 10KA-PK

0In Stock

250 On Order
Expected 01-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
23 mm
10 kA
255 J
4 pF
- 40 C
+ 85 C
Box
  • ...
  • 5
  • 6
  • 7