Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ISOM3-320-B-L2
TTI: ISOM3-320-B-L2
Bourns
Availability:

5,000In Stock

Varistors IsoMOV 3KA 320Vrms Bulk In-Line

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV11K1210401NIR1HT
TTI: ZV11K1210401NIR1HT
Bourns
Availability:

12,000In Stock

Varistors ZV 11V 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
11 VAC
14 VDC
18 V
33 V
400 A
1.3 J
2.6 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV14K0805121NIR1
TTI: ZV14K0805121NIR1
Bourns
Availability:

20,000In Stock

Varistors 18 VDC .4J 38V-CL 355PF

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
22 V
38 V
120 A
0.4 J
355 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K0603300NIR1
TTI: ZV20K0603300NIR1
Bourns
Availability:

21,000In Stock

Varistors 27 VDC .3J 54V-CL 175PF

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
33 V
54 V
30 A
0.3 J
175 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV17K1206201NIR1
TTI: AV17K1206201NIR1
Bourns
Availability:

12,500In Stock

Varistors AV AUTO SERIES 17V

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
17 VAC
20 VDC
27 V
44 V
200 A
1.1 J
810 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: DV150K4032R2
TTI: DV150K4032R2
Bourns
Availability:

6,000In Stock

Varistors DV SERIES 150V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
150 VAC
200 VDC
240 V
395 V
1.2 mA
18.5 J
220 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV35K1206121NIR1
TTI: ZV35K1206121NIR1
Bourns
Availability:

12,500In Stock

Varistors ZV 35V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
56 V
90 V
120 A
0.6 J
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV17K0805121NIR1HT
TTI: AV17K0805121NIR1HT
Bourns
Availability:

14,000In Stock

Varistors AVHT AUTO SERIES 17V

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
17 VAC
20 VDC
27 V
44 V
120 A
0.5 J
370 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ZV50K1206121NIR1HT
TTI: ZV50K1206121NIR1HT
Bourns
Availability:

12,000In Stock

Varistors ZV 50V 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
50 VAC
65 VDC
82 V
135 V
120 A
0.8 J
340 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV50K1210251NIR1HT
TTI: ZV50K1210251NIR1HT
Bourns
Availability:

4,000In Stock

Varistors ZV 50V 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
65 VDC
82 V
135 V
250 A
1.7 J
470 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: PV75K4032R2
TTI: PV75K4032R2
Bourns
Availability:

6,000In Stock

Varistors PV 75V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
75 VAC
100 VDC
120 V
200 V
1.2 kA
9 J
550 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV60K1210251NIR1
TTI: ZV60K1210251NIR1
Bourns
Availability:

24,000In Stock

Varistors ZV 60 K 1210 251 NI R1

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
Reel
Datasheet
Mfr: AV30K1210401NIR1HT
TTI: AV30K1210401NIR1HT
Bourns
Availability:

12,500In Stock

Varistors AVHT AUTO SERIES 30V

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
30 VAC
34 VDC
47 V
77 V
400 A
2.3 J
1.1 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: PV115K4032R2
TTI: PV115K4032R2
Bourns
Availability:

6,000In Stock

Varistors PV 115V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
115 VAC
150 VDC
180 V
300 V
1.2 kA
13 J
360 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV14K1210401NIR1
TTI: ZV14K1210401NIR1
Bourns
Availability:

16,000In Stock

Varistors ZV 14V 10%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
18 VDC
22 V
38 V
400 A
1.6 J
2 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV20K1210401NIR1
TTI: AV20K1210401NIR1
Bourns
Availability:

12,500In Stock

Varistors AV AUTO SERIES 20V

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
22 V
54 V
400 A
1.9 J
1.65 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ZV30K0805121NIR1HT
TTI: ZV30K0805121NIR1HT
Bourns
Availability:

21,000In Stock

Varistors 38 VDC .2J 77V-CL 230PF

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
120 A
0.2 J
230 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV35K1206121NIR1HT
TTI: ZV35K1206121NIR1HT
Bourns
Availability:

12,500In Stock

Varistors ZV 35V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
56 V
90 V
120 A
0.6 J
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV25K3225R2
TTI: DV25K3225R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 25V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
25 VAC
31 VDC
39 V
77 V
100 A
1.2 J
1.5 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV17K1206201NIR1HT
TTI: AV17K1206201NIR1HT
Bourns
Availability:

12,500In Stock

Varistors AVHT AUTO SERIES 17V

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
27 V
44 V
200 A
1.1 J
810 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ISOM3-175-B-L2
TTI: ISOM3-175-B-L2
Bourns
Availability:

5,000In Stock

Varistors IsoMOV 3KA 175Vrms Bulk In-Line

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
175 VAC
225 VDC
470 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-230-B-L2
TTI: ISOM5-230-B-L2
Bourns
Availability:

3,000In Stock

Varistors IsoMOV 5KA 230Vrms Bulk In-Line

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
230 VAC
300 VDC
620 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM8-320-B-L2
TTI: ISOM8-320-B-L2
Bourns
Availability:

1,600In Stock

Varistors IsoMOV 8KA 320Vrms Bulk In-Line

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV60K1812401NIR1
TTI: ZV60K1812401NIR1
Bourns
Availability:

6,000In Stock

Varistors ZV 60V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
60 VAC
85 VDC
100 V
165 V
400 A
5.8 J
580 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K1206201NIR1HT
TTI: ZV25K1206201NIR1HT
Bourns
Availability:

7,500In Stock

Varistors ZV 25V 10%

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
510 pF
- 55 C
+ 125 C
Reel
  • ...
  • 4
  • 5
  • 6