Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 612 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 612 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 125 J | 516 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 6.5 kA | 342 J | 432 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 6.5 kA | 255 J | 612 pF | - 40 C | + 105 C | Reel | ||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 680 V | 22.5 mm | 12 kA | 380 J | 1.03 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CGA0805MLA-18351E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0805, 350pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0805 (2012 metric) | 44 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | MLA | SMD/SMT | 0402 (1005 metric) | 45 V | - 55 C | + 125 C | Reel | ||||||||||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 9 mm | 1.75 kA | 23 J | 380 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 25 mm | 15 kA | 554 J | 1.65 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-14D471KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 125 J | 516 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D561KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 4.5 kA | 125 J | 432 pF | - 40 C | + 105 C | Bulk | ||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 1.8 kVDC | 2.97 kV | 20 mm | 4.5 kA | 337 J | 100 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 120 VDC | 200 V | 14 mm | 4.5 kA | 32 J | 1.7 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 996 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 4.5 kA | 85 J | 732 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 672 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 6.5 kA | 163 J | 1.32 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 6.5 kA | 220 J | 936 pF | - 40 C | + 105 C | Bulk |