Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISOM5-300-R-L2 TTI: ISOM5-300-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-380-R-L2 TTI: ISOM5-380-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 1 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-555-R-L2 TTI: ISOM5-555-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 555Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 555 VAC | 745 VDC | 1.4 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.6 J | 2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: CVQ275K14RL1 TTI: CVQ275K14RL1 Bourns Availability: 0In StockVaristors 275 VAC 170J 710V-CL 6KA-PK | 0In Stock | CVQ | Reel | ||||||||||||||||||
Mfr: ISOM3-230-R-L1 TTI: ISOM3-230-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 230Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 6 kA | 109 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM3-250-B-L1 TTI: ISOM3-250-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 6 kA | 117 J | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM3-320-B-L5 TTI: ISOM3-320-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-175-B-L5 TTI: ISOM5-175-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 10 kA | 144 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-230-B-L5 TTI: ISOM5-230-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 230Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 10 kA | 188 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-300-B-L1 TTI: ISOM5-300-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 10 kA | 242 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-300-B-L5 TTI: ISOM5-300-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 10 kA | 242 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-420-R-L1 TTI: ISOM5-420-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 420Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 10 kA | 336 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM8-250-B-L5 TTI: ISOM8-250-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 250Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 15 kA | 313 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-420-B-L5 TTI: ISOM8-420-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 420Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 15 kA | 497 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-555-B-L1 TTI: ISOM8-555-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 555Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 15 kA | 643 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM3-320-R-L5 TTI: ISOM3-320-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM8-555-B-L5 TTI: ISOM8-555-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 555Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 15 kA | 643 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | CVQ | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 170 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.6 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 250 A | 2.2 J | 390 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 7.5 J | 180 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 30 A | 0.2 J | 210 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ISOM3-175-B-L5 TTI: ISOM3-175-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 175Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 6 kA | 88 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM3-250-B-L5 TTI: ISOM3-250-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 6 kA | 117 J | 30 pF | - 40 C | + 125 C | Bulk |