Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISOM3-275-R-L1 TTI: ISOM3-275-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM3-275-R-L5 TTI: ISOM3-275-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM3-300-R-L1 TTI: ISOM3-300-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 6 kA | 136 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM3-320-R-L1 TTI: ISOM3-320-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-230-B-L1 TTI: ISOM5-230-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 230Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 10 kA | 188 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-275-R-L1 TTI: ISOM5-275-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 10 kA | 223 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM3-275-R-L2 TTI: ISOM3-275-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Reel In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM3-300-R-L2 TTI: ISOM3-300-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Reel In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-275-R-L2 TTI: ISOM5-275-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 730 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-510-B-L5 TTI: ISOM5-510-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 10 kA | 407 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-510-R-L5 TTI: ISOM5-510-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 10 kA | 407 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-555-B-L1 TTI: ISOM5-555-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 555Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 10 kA | 442 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-250-B-L1 TTI: ISOM8-250-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 250Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 15 kA | 313 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-320-B-L5 TTI: ISOM8-320-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 320Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 15 kA | 388 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM8-380-B-L1 TTI: ISOM8-380-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 380Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 15 kA | 453 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-420-B-L1 TTI: ISOM8-420-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 420Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 15 kA | 497 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 200 A | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 400 A | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 510 VDC | 845 V | 20 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ISOM3-230-B-L5 TTI: ISOM3-230-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 230Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 6 kA | 109 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM3-275-B-L1 TTI: ISOM3-275-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-175-B-L1 TTI: ISOM5-175-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 10 kA | 144 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-250-R-L1 TTI: ISOM5-250-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-300-R-L5 TTI: ISOM5-300-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 10 kA | 242 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-420-B-L1 TTI: ISOM5-420-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 420Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 10 kA | 336 J | 40 pF | - 40 C | + 125 C | Bulk |