Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZV30K1210301NIR1HT TTI: ZV30K1210301NIR1HT Bourns Availability: 12,500In StockVaristors ZV 30V 10% | 12,500In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2.1 J | 850 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ISOM8-300-B-L2 TTI: ISOM8-300-B-L2 Bourns Availability: 2,000In StockVaristors IsoMOV 8KA 300Vrms Bulk In-Line | 2,000In Stock | IsoM8 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
4,500In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 30 J | 105 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: CGA0603MLC-05E TTI: CGA0603MLC-05E Bourns Availability: 10,000In StockVaristors Chip Guard 0603 5 Volt AEC-Q200 | 10,000In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
12,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 120 A | 0.9 J | 330 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV30K1206201NIR1HT TTI: AV30K1206201NIR1HT Bourns Availability: 12,500In StockVaristors AVHT AUTO SERIES 30V | 12,500In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 2 J | 530 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 115 VAC | 150 VDC | 180 V | 300 V | 400 A | 6.5 J | 180 pF | - 40 C | + 85 C | Reel | |||||||
12,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.2 J | 450 pF | - 55 C | + 125 C | Reel | ||||||
5,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | Reel | ||||||
6,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
6,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | Reel | ||||||
5,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 30 J | 150 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: ZV20K0603300NIR1 TTI: ZV20K0603300NIR1 Bourns Availability: 21,000In StockVaristors 27 VDC .3J 54V-CL 175PF | 21,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 0.3 J | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV50K1206121NIR1HT TTI: ZV50K1206121NIR1HT Bourns Availability: 12,000In StockVaristors ZV 50V 10% | 12,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 120 A | 0.8 J | 340 pF | - 55 C | + 125 C | Reel | |||||
Mfr: AV17K1206201NIR1 TTI: AV17K1206201NIR1 Bourns Availability: 12,500In StockVaristors AV AUTO SERIES 17V | 12,500In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 200 A | 1.1 J | 810 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: AV17K0805121NIR1HT TTI: AV17K0805121NIR1HT Bourns Availability: 14,000In StockVaristors AVHT AUTO SERIES 17V | 14,000In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 120 A | 0.5 J | 370 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 115 VAC | 150 VDC | 180 V | 300 V | 1.2 kA | 13 J | 360 pF | - 40 C | + 85 C | Reel | |||||||
12,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 0.6 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV30K1210401NIR1HT TTI: AV30K1210401NIR1HT Bourns Availability: 12,500In StockVaristors AVHT AUTO SERIES 30V | 12,500In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 400 A | 2.3 J | 1.1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
4,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 250 A | 1.7 J | 470 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV14K0805121NIR1 TTI: ZV14K0805121NIR1 Bourns Availability: 20,000In StockVaristors 18 VDC .4J 38V-CL 355PF | 20,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 120 A | 0.4 J | 355 pF | - 55 C | + 125 C | Reel | |||||
6,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 mA | 18.5 J | 220 pF | - 40 C | + 125 C | Reel | ||||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 9 J | 550 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: ISOM5-230-B-L2 TTI: ISOM5-230-B-L2 Bourns Availability: 3,000In StockVaristors IsoMOV 5KA 230Vrms Bulk In-Line | 3,000In Stock | IsoM5 | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 620 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ZV30K0805121NIR1HT TTI: ZV30K0805121NIR1HT Bourns Availability: 21,000In StockVaristors 38 VDC .2J 77V-CL 230PF | 21,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 120 A | 0.2 J | 230 pF | - 55 C | + 125 C | Reel |