Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 552 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOV-14D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 4.5 kA | 57 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D781K TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 130pF 780volts 10% | Not Available Online | MOV-10DxxxK | MOVs | PCB Mount | Radial | 485 VAC | 858 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 20 VDC | 18 V | 36 V | 7 mm | 250 A | 900 mJ | 2.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 620 V | 1.025 kV | 20 mm | 4.5 kA | 125 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 470 V | 775 V | 20 mm | 4.5 kA | 125 J | 430 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ISOM3-230-B-L1 TTI: ISOM3-230-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 230Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 6 kA | 109 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM3-230-R-L5 TTI: ISOM3-230-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 230Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 6 kA | 109 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM3-250-R-L5 TTI: ISOM3-250-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 6 kA | 117 J | 30 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM3-300-B-L5 TTI: ISOM3-300-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 6 kA | 136 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-175-R-L1 TTI: ISOM5-175-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 10 kA | 144 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-380-B-L5 TTI: ISOM5-380-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 10 kA | 305 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-510-B-L1 TTI: ISOM5-510-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 10 kA | 407 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-555-B-L5 TTI: ISOM5-555-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 555Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 10 kA | 442 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-320-R-L2 TTI: ISOM5-320-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-420-R-L2 TTI: ISOM5-420-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 420Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 1.1 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-555-R-L1 TTI: ISOM5-555-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 555Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 10 kA | 442 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ZV25K0805121NIR1HT TTI: ZV25K0805121NIR1HT Bourns Availability: 0In StockVaristors 31 VDC .2J 65V-CL 260PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 120 A | 0.2 J | 260 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 0.7 J | 740 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 40 VAC | 56 VDC | 68 V | 135 V | 100 A | 2.2 J | 700 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 2 J | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV17K2220122NIR1HT TTI: AV17K2220122NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 17V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 1.2 kA | 7.2 J | 8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 800 A | 1.8 nF | - 55 C | + 125 C | AEC-Q200 | Reel |