Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 20 VDC | 18 V | 36 V | 7 mm | 250 A | 900 mJ | 2.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 620 V | 1.025 kV | 20 mm | 4.5 kA | 125 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 470 V | 775 V | 20 mm | 4.5 kA | 125 J | 430 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 150 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 40 J | 1.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 350 VAC | 560 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 480 VAC | 858 VDC | 780 V | 1.29 kV | 7 mm | 1.2 kA | 38 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MLU | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 888 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 190 J | 1.116 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 6.5 kA | 220 J | 720 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: ZV50S2220452NIR1 TTI: Not Assigned Bourns Availability: 0In StockVaristors ZV 50Vrms 2220 4500A High Surge | 0In Stock | KV2501 | Varistors | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77.5 V | 115 V | 4.5 kA | 880 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: CGA0603MLA-22101E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 100pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 50 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: MOV-20D221KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 140 VAC | 180 VDC | 220 V | 360 V | 23 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D221KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 140 VAC | 180 VDC | 220 V | 360 V | 23 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D151KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 1.2 kA | 9.7 J | 396 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D390KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 2.1 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D391KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D470KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 2.5 J | 1.68 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D560KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 3.1 J | 1.44 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D181KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 115 VAC | 150 VDC | 180 V | 300 V | 12.5 mm | 2.5 kA | 27 J | 672 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D330KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 20 VAC | 26 VDC | 33 V | 65 V | 12.5 mm | 500 A | 4 J | 4.8 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D821KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 157 J | 300 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-10DxxxK | PCB Mount | Radial | 20 VDC | 36 V | 10 mm | 500 A | 2.1 J | 5.6 nF | - 40 C | + 85 C | Reel |