Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 25 J | 180 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: ISOM8-510-B-L2 TTI: ISOM8-510-B-L2 Bourns Availability: 2,000In StockVaristors IsoMOV 8KA 510Vrms Bulk In-Line | 2,000In Stock | IsoM8 | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 1.3 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ZV14K0603300NIR1HT TTI: ZV14K0603300NIR1HT Bourns Availability: 12,000In StockVaristors ZV 14V 10% | 12,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 30 A | 0.3 J | 195 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV20K1206201NIR1HT TTI: ZV20K1206201NIR1HT Bourns Availability: 10,000In StockVaristors ZV 20V 10% | 10,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 0.8 J | 620 pF | - 55 C | + 125 C | Reel | |||||
6,000In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 510 V | 845 V | 20 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Bulk | ||||||
16,000In Stock | MLE | SMD/SMT | 0603 (1608 metric) | 60 V | - 55 C | + 125 C | Reel | ||||||||||||||
6,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 150 pF | - 40 C | + 125 C | Reel | ||||||
17,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 75 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: ZV20K0805121NIR1 TTI: ZV20K0805121NIR1 Bourns Availability: 17,500In StockVaristors 26 VDC .4J 54V-CL 290PF | 17,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | Reel | |||||
3,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 9 J | 140 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: AV30K1206201NIR1 TTI: AV30K1206201NIR1 Bourns Availability: 7,500In StockVaristors AV AUTO SERIES 30V | 7,500In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 2 J | 530 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
4,500In Stock | PV | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 7 J | 160 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: ISOM8-320-B-L2 TTI: ISOM8-320-B-L2 Bourns Availability: 1,200In StockVaristors IsoMOV 8KA 320Vrms Bulk In-Line | 1,200In Stock | IsoM8 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
6,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 85 pF | - 40 C | + 125 C | Reel | ||||||
7,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 510 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV20K1210401NIR1 TTI: AV20K1210401NIR1 Bourns Availability: 10,000In StockVaristors AV AUTO SERIES 20V | 10,000In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 400 A | 1.9 J | 1.65 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
12,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 3 J | 330 pF | - 40 C | + 85 C | Reel | |||||||
6,000In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 625 VAC | 1 kVDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 190 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
800In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 85 C | Reel | ||||||
1,000In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 90 V | 1.8 nF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: MOV-14D102KK TTI: MOV-14D102KK Bourns Availability: 6,000In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 6,000In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 4.5 kA | 190 J | 264 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: GMOV-20D231K TTI: GMOV-20D231K Bourns Availability: 250In StockVaristors 230 VAC 255J 620V-CL 10KA-PK | 250In Stock | GMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 23 mm | 10 kA | 255 J | 4 pF | - 40 C | + 85 C | Box | |||||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 115 VAC | 150 VDC | 180 V | 300 V | 400 A | 6.5 J | 180 pF | - 40 C | + 85 C | Reel | |||||||
12,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.2 J | 450 pF | - 55 C | + 125 C | Reel | ||||||
5,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | Reel |