Bourns - Varistors

1,662 Results
1,662 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-20D101KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
60 VAC
85 VDC
100 V
165 V
23 mm
6.5 kA
45 J
5.04 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D151KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
95 VAC
125 VDC
150 V
250 V
23 mm
6.5 kA
70 J
3.24 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D181KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
115 VAC
150 VDC
180 V
300 V
23 mm
6.5 kA
85 J
2.64 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D751KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 28 mm
460 VAC
615 VDC
750 V
1.24 kV
23 mm
6.5 kA
230 J
636 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D121KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
75 VAC
100 VDC
120 V
200 V
9 mm
1.2 kA
7.8 J
504 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D220KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
14 VAC
18 VDC
22 V
43 V
9 mm
250 A
1.1 J
3.36 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D330KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
20 VAC
26 VDC
33 V
65 V
9 mm
250 A
1.7 J
2.64 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D330KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
20 VAC
26 VDC
33 V
65 V
9 mm
250 A
1.7 J
2.64 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D331KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
210 VAC
275 VDC
330 V
550 V
9 mm
1.2 kA
23 J
180 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D331KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
210 VAC
275 VDC
330 V
550 V
9 mm
1.2 kA
23 J
180 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D471KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
300 VAC
385 VDC
470 V
775 V
9 mm
1.2 kA
30 J
126 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D621KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
385 VAC
505 VDC
620 V
1.025 kV
9 mm
1.2 kA
33 J
96 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D201KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
130 VAC
170 VDC
200 V
340 V
9 mm
1.2 kA
13 J
300 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D121KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
75 VAC
100 VDC
120 V
200 V
12.5 mm
2.5 kA
18 J
996 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D241KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
150 VAC
200 VDC
240 V
395 V
12.5 mm
2.5 kA
35 J
504 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D301KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
190 VAC
250 VDC
300 V
500 V
12.5 mm
2.5 kA
40 J
396 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D361KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
230 VAC
300 VDC
360 V
595 V
12.5 mm
2.5 kA
47 J
336 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D471KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
300 VAC
385 VDC
470 V
775 V
12.5 mm
2.5 kA
70 J
252 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D911KK
TTI: MOV-14D911KK
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
550 VAC
745 VDC
910 V
1.5 kV
16.5 mm
4.5 kA
175 J
288 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: ISOM5-230-R-L5
TTI: ISOM5-230-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 230Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
230 VAC
300 VDC
620 V
13.2 mm
10 kA
188 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-250-B-L1
TTI: ISOM5-250-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 250Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
10 kA
203 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-275-B-L5
TTI: ISOM5-275-B-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
10 kA
223 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-275-R-L5
TTI: ISOM5-275-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
10 kA
223 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-380-B-L1
TTI: ISOM5-380-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 380Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
385 VAC
505 VDC
13.2 mm
10 kA
305 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-380-R-L5
TTI: ISOM5-380-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 380Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
385 VAC
505 VDC
13.2 mm
10 kA
305 J
40 pF
- 40 C
+ 125 C
Reel
  • ...
  • 28
  • 29
  • 30