Bourns - Varistors

1,662 Results
1,662 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D681K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 75pF 680volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
420 VAC
748 VDC
680 V
1.12 kV
7 mm
1.2 kA
33 J
75 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D560KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 56volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
35 VAC
62 VDC
56 V
110 V
10 mm
500 A
7 J
1.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D680KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1250pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
10 mm
500 A
8.2 J
1.25 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D101KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 100volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
100 VDC
165 V
20 mm
4.5 kA
28 J
2 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D220K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 22volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
14 VAC
22 VDC
22 V
43 V
14 mm
1 kA
5 J
9.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
190 VAC
300 VDC
300 V
500 V
14 mm
4.5 kA
77 J
670 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D621K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 620volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
385 VAC
620 VDC
620 V
1.025 kV
14 mm
4.5 kA
125 J
320 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D751K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 750volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
460 VAC
750 VDC
750 V
1.24 kV
14 mm
4.5 kA
143 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D680KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 68volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
68 VDC
135 V
14 mm
1 kA
14 J
2.9 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D361KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 360volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
360 VDC
595 V
14 mm
4.5 kA
93 J
560 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D470KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 47volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
30 VAC
47 VDC
47 V
93 V
20 mm
1 kA
10 J
4.3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D121KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
75 VAC
100 VDC
120 V
200 V
23 mm
6.5 kA
55 J
4.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D151KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
95 VAC
125 VDC
150 V
250 V
23 mm
6.5 kA
70 J
3.24 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D220KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
14 VAC
18 VDC
22 V
43 V
23 mm
2 kA
14 J
24 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: CG0603MLD-12E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 12VDC

0In Stock

Please adjust quantity to Min / Mult value
MLD
SMD/SMT
0603 (1608 metric)
140 V
- 30 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D331KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
210 VAC
275 VDC
330 V
550 V
23 mm
6.5 kA
150 J
1.44 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D390KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
25 VAC
31 VDC
39 V
77 V
23 mm
2 kA
26 J
18 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D391KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
250 VAC
320 VDC
390 V
650 V
23 mm
6.5 kA
180 J
1.2 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D331KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
210 VAC
275 VDC
330 V
550 V
12.5 mm
2.5 kA
43 J
360 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D331KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
210 VAC
275 VDC
330 V
550 V
12.5 mm
2.5 kA
43 J
360 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: CG0402MLC-05LGA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 5 Volts

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CG1206MLC-12E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CHIP GUARD

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
1206 (3216 metric)
30 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D241KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 210pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
7 mm
1.2 kA
15 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D330KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1250pF 33volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
7 mm
250 A
1.7 J
1.25 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D621K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 80pF 620volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
7 mm
1.2 kA
33 J
80 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 26
  • 27
  • 28