Bourns - Varistors

1,662 Results
1,662 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D101KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
60 VAC
85 VDC
100 V
165 V
12.5 mm
2.5 kA
15 J
1.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D151KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
95 VAC
125 VDC
150 V
250 V
12.5 mm
2.5 kA
22 J
804 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D180KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
11 VAC
14 VDC
18 V
36 V
12.5 mm
500 A
2.1 J
8.16 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D221KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
140 VAC
180 VDC
220 V
360 V
12.5 mm
2.5 kA
32 J
540 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D431KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
275 VAC
350 VDC
430 V
710 V
12.5 mm
2.5 kA
65 J
276 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D680KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
40 VAC
56 VDC
68 V
135 V
12.5 mm
500 A
8.2 J
1.92 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D681KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
420 VAC
560 VDC
680 V
1.12 kV
12.5 mm
2.5 kA
70 J
180 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D820KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
50 VAC
65 VDC
82 V
135 V
12.5 mm
2.5 kA
12 J
1.44 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D220KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
14 VAC
18 VDC
22 V
43 V
16.5 mm
1 kA
5 J
12 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D331KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
210 VAC
275 VDC
330 V
550 V
16.5 mm
4.5 kA
85 J
732 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: CG0402MLC-12LGA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 12 VOLTS

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CVQ275K10BL1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
CVQ
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
12.5 mm
3.5 kA
88 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D151K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
7 mm
1.2 kA
9.7 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D221K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 230pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
140 VAC
242 VDC
220 V
360 V
7 mm
1.2 kA
14 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D270KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 27volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
17 VAC
30 VDC
27 V
53 V
7 mm
250 A
1.4 J
1.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D331K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150pF 330volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
210 VAC
363 VDC
330 V
550 V
7 mm
1.2 kA
23 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D361K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D101KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 500pF 100volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
60 VAC
110 VDC
100 V
165 V
10 mm
2.5 kA
15 J
500 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D220K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 4250pF 22volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
14 VAC
24 VDC
22 V
43 V
10 mm
500 A
2.5 J
4.25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330pF 300volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
190 VAC
330 VDC
300 V
500 V
10 mm
2.5 kA
40 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D331K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300pF 330volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
210 VAC
363 VDC
330 V
550 V
10 mm
2.5 kA
43 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D390KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2400pF 39volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
10 mm
500 A
4.6 J
2.4 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D680K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1250pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
10 mm
500 A
8.2 J
1.25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D820KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 250pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
10 mm
2.5 kA
12 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D241K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 210pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
7 mm
1.2 kA
15 J
210 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 25
  • 26
  • 27