Bourns - Varistors

1,662 Results
1,662 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-14D101KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 100volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
60 VAC
100 VDC
100 V
165 V
14 mm
4.5 kA
28 J
2 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CGA0603MLA-19161E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 160pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
64 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CGA0402MLC-24G
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 24 Volt AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0402 (1005 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-07D680K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 740pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D681KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 75pF 680volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
420 VAC
748 VDC
680 V
1.12 kV
7 mm
1.2 kA
33 J
75 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
190 VAC
300 VDC
300 V
500 V
20 mm
4.5 kA
77 J
670 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D561K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
350 VAC
560 VDC
560 V
925 V
20 mm
4.5 kA
125 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D781K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 780volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
485 VAC
780 VDC
780 V
1.29 kV
20 mm
4.5 kA
148 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
350 VAC
560 VDC
560 V
925 V
14 mm
4.5 kA
125 J
360 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D781KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 780volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
485 VAC
780 VDC
780 V
1.29 kV
14 mm
4.5 kA
148 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CGA0603MLA-32120E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors CG Auto MLV 0603, 12pF AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
124 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CG0402MLU-24G
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 24VOLT

0In Stock

Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CG0603MLC-05LEA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0603 5 Volts

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR0805-11PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 0805 11VAC , Lead free

0In Stock

Please adjust quantity to Min / Mult value
BVR0805
Low Voltage Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
11 VAC
14 VDC
17 V to 21 V
38 V
500 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D331KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
210 VAC
275 VDC
330 V
550 V
16.5 mm
4.5 kA
85 J
732 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D471KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
300 VAC
385 VDC
470 V
775 V
16.5 mm
4.5 kA
125 J
516 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D681KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
420 VAC
560 VDC
680 V
1.12 kV
16.5 mm
4.5 kA
130 J
360 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D121KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
75 VAC
100 VDC
120 V
200 V
23 mm
6.5 kA
55 J
4.2 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D221KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
140 VAC
180 VDC
220 V
360 V
9 mm
1.2 kA
14 J
276 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D271KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
175 VAC
225 VDC
270 V
455 V
9 mm
1.2 kA
18 J
222 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D561KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
350 VAC
460 VDC
560 V
925 V
9 mm
1.2 kA
30 J
108 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D820KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
50 VAC
65 VDC
82 V
135 V
9 mm
1.2 kA
5.5 J
720 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D101KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
60 VAC
85 VDC
100 V
165 V
12.5 mm
2.5 kA
15 J
1.2 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D220KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
14 VAC
18 VDC
22 V
43 V
12.5 mm
500 A
2.5 J
6 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: BVR0805-14PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 0805 14VAC , Lead free

0In Stock

Please adjust quantity to Min / Mult value
BVR0805
Low Voltage Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
22 V to 28 V
44 V
350 pF
- 40 C
+ 125 C
Reel
  • ...
  • 22
  • 23
  • 24