Bourns - Varistors
1,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BVR1206-14PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1206 14VAC , Lead free | 0In Stock | BVR1206 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 22 V to 28 V | 42 V | 900 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR1210-04R TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1210 4VAC , Lead exemption | 0In Stock | BVR1210 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 9 V to 14 V | 28 V | 2.1 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR1812-04R TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1812 4VAC , Lead exemption | 0In Stock | BVR1812 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 4 VAC | 5.5 VDC | 9 V to 14 V | 30 V | 5.4 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 16 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
Mfr: CG0201MLU-30H TTI: Not Assigned Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 30VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: MOV-14D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 4.5 kA | 125 J | 468 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 14 J | 6.24 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D241KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D241KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 210 VAC | 275 VDC | 330 V | 550 V | 23 mm | 6.5 kA | 150 J | 1.44 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D391KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D431KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 6.5 kA | 190 J | 1.116 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D561KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 350 VAC | 460 VDC | 560 V | 925 V | 23 mm | 6.5 kA | 220 J | 852 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D781KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 23 mm | 6.5 kA | 255 J | 612 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D751KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 460 VAC | 620 VDC | 750 V | 1.24 kV | 9 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D820KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 50 VAC | 65 VDC | 82 V | 135 V | 12.5 mm | 2.5 kA | 12 J | 1.44 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D391KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D181KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 115 VAC | 150 VDC | 180 V | 300 V | 12.5 mm | 2.5 kA | 27 J | 672 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D301KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D330KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 20 VAC | 26 VDC | 33 V | 65 V | 12.5 mm | 500 A | 4 J | 4.8 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D470KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 5.5 J | 3.6 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D621KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 2.5 kA | 70 J | 192 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D751KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 2.5 kA | 75 J | 156 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D101KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 28 J | 2.4 nF | - 40 C | + 105 C | Reel |