Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 kA | 18.5 J | 280 pF | - 40 C | + 85 C | Reel | |||||||
3,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 25 J | 180 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: GMOV-14D271K TTI: GMOV-14D271K Bourns Availability: 300In StockVaristors 275 VAC 155J 730V-CL 6KA-PK | 300In Stock | GMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 16.5 mm | 6 kA | 155 J | 4 pF | - 40 C | + 85 C | Box | |||||||
600In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 820 VDC | 820 V | 1.355 kV | 20 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
2,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 11 J | 100 pF | - 40 C | + 125 C | Reel | ||||||
3,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 15 J | 320 pF | - 40 C | + 85 C | Reel | |||||||
28,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 24 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: AV30K2220122NIR1HT TTI: AV30K2220122NIR1HT Bourns Availability: 1,000In StockVaristors AVHT AUTO SERIES 30V | 1,000In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 10 J | 6.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: MOV-14D182KK TTI: MOV-14D182KK Bourns Availability: 2,700In Stock6,000 On Order Expected 29-Mar-27 Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk | 2,700In Stock6,000 On Order Expected 29-Mar-27 | MOV-14D | Varistors | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 16.5 mm | 4.5 kA | 335 J | 156 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: ZV30K0603300NIR1 TTI: ZV30K0603300NIR1 Bourns Availability: 7,000In StockVaristors 38 VDC .1J 77V-CL 160PF | 7,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 30 A | 0.1 J | 160 pF | - 55 C | + 125 C | Reel | |||||
5,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 400 A | 9.5 J | 120 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: CGA0603MLC-24E TTI: CGA0603MLC-24E Bourns Availability: 5,000In StockVaristors Chip Guard 0603 24 Volt AEC-Q200 | 5,000In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
2,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 30 J | 140 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-320-B-L2 TTI: ISOM5-320-B-L2 Bourns Availability: 1,500In StockVaristors IsoMOV 5KA 320Vrms Bulk In-Line | 1,500In Stock | IsoM5 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
4,500In Stock | PV | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 7.5 J | 150 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: ZV30K1812801NIR1 TTI: ZV30K1812801NIR1 Bourns Availability: 5,000In Stock12,000 On Order Expected 10-Dec-26 Varistors ZV 30V 10% | 5,000In Stock12,000 On Order Expected 10-Dec-26 | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.4 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
3,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 1.2 kA | 8 J | 6.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV25K0805121NIR1 TTI: ZV25K0805121NIR1 Bourns Availability: 3,500In StockVaristors 31 VDC .2J 65V-CL 260PF | 3,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 120 A | 0.2 J | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: AV20K2220122NIR1HT TTI: AV20K2220122NIR1HT Bourns Availability: 5,000In StockVaristors AVHT AUTO SERIES 20V | 5,000In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 1.2 kA | 8 J | 7 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
12,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 120 A | 0.8 J | 370 pF | - 55 C | + 125 C | Reel | ||||||
4,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 25 J | 160 pF | - 40 C | + 125 C | Reel | ||||||
16,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 30 A | 0.2 J | 210 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ISOM3-275-B-L2 TTI: ISOM3-275-B-L2 Bourns Availability: 2,000In StockVaristors IsoMOV 3KA 275Vrms Bulk In-Line | 2,000In Stock | IsoM3 | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
7,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 2 J | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
7,500In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 400 A | 1.8 J | 1.06 nF | - 55 C | + 125 C | Reel |