Bourns - Varistors

1,662 Results
1,662 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 180pF 560volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
10 mm
2.5 kA
70 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D560K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 56volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
35 VAC
56 VDC
56 V
110 V
20 mm
1 kA
11 J
3.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CGA0603MLA-22161E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 160pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
50 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-20D751K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 750volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
460 VAC
750 VDC
750 V
1.24 kV
20 mm
4.5 kA
143 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D751KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 750volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
460 VAC
750 VDC
750 V
1.24 kV
14 mm
4.5 kA
143 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CGA0603MLA-16121E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 120pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
46 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CGA0603MLA-26800E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 80pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
67 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-14D361KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
230 VAC
300 VDC
360 V
595 V
16.5 mm
4.5 kA
93 J
672 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D781KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
480 VAC
640 VDC
780 V
1.29 kV
9 mm
1.2 kA
38 J
84 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D271KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
175 VAC
225 VDC
270 V
455 V
12.5 mm
2.5 kA
40 J
444 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: CG0603MLC-24LEA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CHIP GUARD

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D241KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 240votls 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
240 VDC
395 V
20 mm
4.5 kA
63 J
830 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D391KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 390volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
250 VAC
390 VDC
390 V
650 V
20 mm
4.5 kA
100 J
510 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D112K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1100volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
680 VAC
1.1 kVDC
1.1 kV
1.815 kV
20 mm
4.5 kA
213 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D390KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 39volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
25 VAC
39 VDC
39 V
77 V
14 mm
1 kA
8.6 J
5.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV14K2220122NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
ZV
MLVs
Reel
Datasheet
Mfr: MOV-14D621KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
385 VAC
505 VDC
620 V
1.025 kV
16.5 mm
4.5 kA
125 J
384 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D781KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
485 VAC
640 VDC
780 V
1.29 kV
16.5 mm
4.5 kA
148 J
312 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D101KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
60 VAC
85 VDC
100 V
165 V
23 mm
6.5 kA
45 J
5.04 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D151KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
95 VAC
125 VDC
150 V
250 V
23 mm
6.5 kA
70 J
3.24 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D181KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
115 VAC
150 VDC
180 V
300 V
23 mm
6.5 kA
85 J
2.64 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D751KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 28 mm
460 VAC
615 VDC
750 V
1.24 kV
23 mm
6.5 kA
230 J
636 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D121KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
75 VAC
100 VDC
120 V
200 V
9 mm
1.2 kA
7.8 J
504 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D220KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
14 VAC
18 VDC
22 V
43 V
9 mm
250 A
1.1 J
3.36 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D330KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
20 VAC
26 VDC
33 V
65 V
9 mm
250 A
1.7 J
2.64 nF
- 40 C
+ 105 C
Bulk
  • ...
  • 16
  • 17
  • 18