Bourns - Varistors

1,662 Results
1,662 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-14D820KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
50 VAC
65 VDC
82 V
135 V
16.5 mm
4.5 kA
22 J
3 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D151KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
95 VAC
125 VDC
150 V
250 V
9 mm
1.2 kA
9.7 J
396 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: BVR0805-04PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 0805 4VAC , Lead free

0In Stock

Please adjust quantity to Min / Mult value
BVR0805
Low Voltage Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
4 VAC
5.5 VDC
7.8 V to 12 V
22 V
600 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CV275K14BL1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
CV
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
4.5 kA
150 J
530 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D220K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2300pF 22volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
14 VAC
24 VDC
22 V
43 V
7 mm
250 A
1.1 J
2.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D331KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150pF 330volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
PCB Mount
Radial
363 VDC
550 V
7 mm
1.2 kA
23 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D751KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 70pF 750volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
460 VAC
825 VDC
750 V
1.24 kV
7 mm
1.2 kA
38 J
70 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D121K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 830pF 120volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
75 VAC
132 VDC
120 V
200 V
10 mm
2.5 kA
18 J
830 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D151K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 670pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
10 mm
2.5 kA
22 J
670 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D301KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330pF 300volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
190 VAC
330 VDC
300 V
500 V
10 mm
2.5 kA
40 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D470KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
10 mm
500 A
5.5 J
2.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D681KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150pF 680volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
748 VDC
1.12 kV
10 mm
2.5 kA
70 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D751K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 130pF 750volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
420 VAC
825 VDC
680 V
1.24 kV
10 mm
2.5 kA
75 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D820K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 250pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
10 mm
2.5 kA
12 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D681K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 680volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
420 VAC
680 VDC
680 V
1.12 kV
14 mm
4.5 kA
130 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D101KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 100volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
60 VAC
100 VDC
100 V
165 V
14 mm
4.5 kA
28 J
2 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CGA0603MLA-19161E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 160pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
64 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CGA0402MLC-24G
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 24 Volt AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0402 (1005 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-07D680K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 740pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D681KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 75pF 680volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
420 VAC
748 VDC
680 V
1.12 kV
7 mm
1.2 kA
33 J
75 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
190 VAC
300 VDC
300 V
500 V
20 mm
4.5 kA
77 J
670 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D561K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
350 VAC
560 VDC
560 V
925 V
20 mm
4.5 kA
125 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D781K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 780volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
485 VAC
780 VDC
780 V
1.29 kV
20 mm
4.5 kA
148 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
350 VAC
560 VDC
560 V
925 V
14 mm
4.5 kA
125 J
360 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D781KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 780volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
485 VAC
780 VDC
780 V
1.29 kV
14 mm
4.5 kA
148 J
260 pF
- 40 C
+ 85 C
Reel
  • ...
  • 15
  • 16
  • 17