Bourns - Varistors
1,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLA | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 390 V | 650 V | 20 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-14D390KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 1 kA | 8.6 J | 7.68 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D751KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 4.5 kA | 143 J | 324 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D270KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 17 VAC | 22 VDC | 27 V | 53 V | 16.5 mm | 1 kA | 6 J | 9.84 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 6 VAC | 9 VDC | 11 V to 18 V | 30 V | 650 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: MOV-20D271KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 175 VAC | 225 VDC | 270 V | 455 V | 23 mm | 6.5 kA | 127 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D301KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 190 VAC | 250 VDC | 300 V | 500 V | 23 mm | 6.5 kA | 136 J | 1.56 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D330KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 20 VAC | 26 VDC | 33 V | 65 V | 23 mm | 2 kA | 23 J | 19.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 40 VAC | 56 VDC | 68 V | 135 V | 23 mm | 2 kA | 46 J | 10.8 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D820KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 50 VAC | 65 VDC | 82 V | 135 V | 23 mm | 6.5 kA | 38 J | 6 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D101KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 6.5 J | 600 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D201KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 1.2 kA | 13 J | 300 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D220KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.1 J | 3.36 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D241KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 15 J | 252 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 1.2 kA | 30 J | 120 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 3.6 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D201KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D270KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 500 A | 3 J | 5.28 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D361KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 2.5 kA | 47 J | 336 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D560KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 500 A | 7 J | 2.64 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D151KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 22 J | 804 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D180KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 11 VAC | 14 VDC | 18 V | 36 V | 12.5 mm | 500 A | 2.1 J | 8.16 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D271KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D390KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 500 A | 4.6 J | 3.84 nF | - 40 C | + 105 C | Bulk |