Bourns - Varistors
1,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 210 VAC | 330 VDC | 330 V | 550 V | 20 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CG0201MLU-06H TTI: CG0201MLU-06H Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 6VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 33 VDC | 33 V | 65 V | 20 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2.2 J | 670 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 429 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 682 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 70 J | 160 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ISOM5-250-B-L2 TTI: ISOM5-250-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Bulk In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 675 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-555-B-L2 TTI: ISOM8-555-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 8KA 555Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 555 VAC | 745 VDC | 1.4 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 30 J | 105 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 5.5 J | 600 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 270 V | 455 V | 20 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 120 A | 0.8 J | 340 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 36 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.25 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ISOM8-380-B-L2 TTI: ISOM8-380-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 8KA 380Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 1 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM3-230-B-L2 TTI: ISOM3-230-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 3KA 230Vrms Bulk In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-380-B-L2 TTI: ISOM5-380-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Bulk In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 1 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-510-B-L2 TTI: ISOM5-510-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Bulk In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 1.3 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: CG0402MLC-12LG TTI: CG0402MLC-12LG Bourns Availability: 0In StockVaristors Chip Guard 0402 12 Volts | 0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
Mfr: GMOV-20D271K TTI: GMOV-20D271K Bourns Availability: 0In StockVaristors 275 VAC 305J 730V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 23 mm | 10 kA | 305 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 460 VAC | 825 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 38 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 70 J | 200 pF | - 40 C | + 85 C | Bulk |