Bourns - Thermistors - NTC
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BN-LG10Y250MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 10 dia Power NTC 25ohm Y kink bulk | 0In Stock | BN | 25 Ohms | 2.3 W | 20 % | PCB Mount | Radial | - 40 C | + 170 C | 10 mm | 12.5 mm | 7.5 mm | 17.5 mm | Bulk |