PTM90 - Bourns - Potentiometers
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | |||||
Mfr: PTM902-125S-103B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10Kohms Dual Gang Center Detent | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | ||||
Mfr: PTM902-025F-103B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10Kohms Dual Gang | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Horizontal | 25 mW | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | |||||
Mfr: PTM902-120S-504B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500Kohms Dual Gang Center Detent | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 500 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 30 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | |||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | ||||||
Mfr: PTM902-125S-503B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50Kohms Dual Gang Center Detent | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | |||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 500 kOhms | Audio | Horizontal | 25 mW | 50 VAC, 10 VDC | 30 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | |||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | ||||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | ||||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | ||||||
Mfr: PTM902-130S-203B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 20Kohms Dual Gang Center Detent | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | |||||
Mfr: PTM902-025K-503A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 25MM SHAFT 50KOHMS DUAL NO DET | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 25 mW | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 55 C | PTM90 | Tray | ||||
Mfr: PTM902-020K-203B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 20Kohms Dual Gang | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | ||||
Mfr: PTM902-020F-104B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100Kohms Dual Gang | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | ||||
Mfr: PTM902-020K-104B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100Kohms Dual Gang | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | |||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 2 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | ||||||
Mfr: PTM902-125S-102B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1Kohms Dual Gang Center Detent | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | |||||
Mfr: PTM902-130K-202B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2Kohms Dual Gang Center Detent | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 2 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | |||||
Mfr: PTM902-120F-502B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5Kohms Dual Gang Center Detent | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | |||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 MOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 30 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | ||||||
Mfr: PTM902-025S-204B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 200Kohms Dual Gang | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 200 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | |||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Push-Push Switch | Rotary Metal | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | ||||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Push-Push Switch | Without Detent | Rotary Metal | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray |