PDF24 - Bourns - Potentiometers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDF241-S425F-103B0 TTI: PDF241-S425F-103B0 Bourns Availability: 50In StockPotentiometers 10Kohms .5W LINEAR FLAT SHAFT | 50In Stock | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 200 VDC | 10 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 25 mm | No Switch | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Kit | |||||
Mfr: PDF241-S425S-103B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10Kohms .5W LINEAR SLOTTED SHAFT | Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 200 VDC | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6.35 mm | 25 mm | No Switch | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Tray | |||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 200 V | 10 % | Carbon | 1 Turn | Flatted / D | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Tray | ||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 200 V | 10 % | Carbon | 1 Turn | Flatted / D | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Tray | ||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 200 V | 10 % | Carbon | 1 Turn | Flatted / D | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Tray | ||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 200 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Tray | ||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 200 V | 10 % | Carbon | 1 Turn | Flatted / D | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Tray | ||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 200 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Tray | ||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 200 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Tray | ||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 200 V | 10 % | Carbon | 1 Turn | Flatted / D | Without Detent | Long Life | 1000000 Cycle | IP40 | - 10 C | + 85 C | PDF24 | Tray |