PDB182-GTRB - Bourns - Potentiometers
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB182-GTRB1-254MN TTI: PDB182-GTRB1-254MN Bourns Availability: 1,000In StockPotentiometers 250Kohm 20% 17mm Knurled Shaft/SL/CD | 1,000In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 250 kOhms | Balance | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTRB | Kit | |||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Serrated | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
Mfr: PDB182-GTRB2-254MN TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250Kohm 20% 17mm Plain Shaft/SL/CD | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 250 kOhms | Balance | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTRB | Tray | |||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Slotted | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
Mfr: PDB182-GTRB2-504MN TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500Kohm 20% 17mm Plain Shaft/SL/CD | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 500 kOhms | Balance | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTRB | Tray | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Slotted | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 100 kOhms | Balance | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Serrated | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Serrated | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Slotted | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
Mfr: PDB182-GTRB1-504MN TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500Kohm 20% 17mm Knurled Shaft/SL/CD | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 500 kOhms | Balance | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTRB | Tray | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Serrated | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
Mfr: PDB182-GTRB2-253MN TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 25 kOhms | Balance | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTRB | Tray | |||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 1 Turn | Knurled / Serrated | Rotary | PDB182-GTRB | Tray | ||||||||||||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 MOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Serrated | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 MOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Serrated | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 300 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Serrated | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 25 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Slotted | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 MOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Slotted | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 300 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Slotted | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 300 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Slotted | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 MOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Slotted | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Slotted | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Serrated | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 25 kOhms | Linear | Vertical | 60 mW | 150 V | 20 % | Carbon | Knurled / Serrated | 6 mm | 6 mm | 15000 Cycle | - 10 C | + 50 C | PDB182-GTRB | Tray |
- 1
- 2