PDB18 - Bourns - Potentiometers
214 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB182-K425F-103B TTI: PDB182-K425F-103B Bourns Availability: 1,000In StockPotentiometers PANEL CONTROL - 17MM-ST-CARBON | 1,000In Stock | PDB18 | Kit | ||||||||||||||||||||||||||
Mfr: PDB181-K420K-103B TTI: PDB181-K420K-103B Bourns Availability: 1,000In StockPotentiometers 10K SINGLE | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 200 mW (1/5 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
Mfr: PDB181-K415K-503B TTI: PDB181-K415K-503B Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB181-E415F-104B TTI: PDB181-E415F-104B Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Kit | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||||
Mfr: PDB181-K418K-104B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 18 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
Mfr: PDB181-K420P-503C TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Without Detent | Rotary Metal | PDB18 | Tray | |||||||||||||||||
Mfr: PDB181-D420F-503A6 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary Metal | PDB18 | Tray | |||||||||||||||||
Mfr: PDB181-K420F-103C TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Reverse Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||||
Mfr: PDB181-K420P-204A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 200 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 150 V | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | Without Detent | Rotary | - 10 C | + 50 C | PDB18 | Tray | |||||||
Mfr: PDB181-P430F-103B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||||
Mfr: PDB181-A420K-503A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB181-E415P-503A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||||
0In Stock | PDB18 | ||||||||||||||||||||||||||||
Mfr: PDB181-K420K-102A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
Mfr: PDB181-K420P-105A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
Mfr: PDB181-E420F-104B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB181-E420K-204A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB181-K420K-103C TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Reverse Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
Mfr: PDB181-E420P-103B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Smooth | Without Detent | Rotary Metal | PDB18 | Tray |