99 - Bourns - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 99A2D-B20-A15/R53L TTI: 99A2D-B20-A15/R53L Bourns Availability: 4In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST | 4In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Switch | Rotary Metal | 99 | Kit | ||||||||||||||||||
Mfr: 99A2A-C24-EA0/308L TTI: 99A2A-C24-EA0/308L Bourns Availability: 0In Stock108 On Order Expected 03-Sep-26 Potentiometers PANEL CONTROL - 5/8" (16MM) ST | 0In Stock108 On Order Expected 03-Sep-26 | 99 | Kit | ||||||||||||||||||||||||||
Mfr: 99A2A-C28-A13/R50L TTI: 99A2A-C28-A13/R50L Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% SINGLE TURN | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary Switch | Rotary | 99 | Kit | |||||||||||
Mfr: 99A2A-B28-A10/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-5/8" 16MM ST | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Switch | Rotary Metal | 99 | Tray | ||||||||||||||||||
Mfr: 99A2D-B24-A13/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 10% 5/8" SQ ST W/SWITCH | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Rotary Switch | With Detent | Rotary | 100000 Cycle | IP40 | - 40 C | + 125 C | 99 | Tray | |||||
Mfr: 99A2D-B24-A20/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 10% 5/8" SQ ST W/SWITCH | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Switch | Rotary | 99 | Tray | ||||||||||||||||||
Mfr: 99A2A-A24-A15/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-5/8" 16MM ST | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth | Rotary Switch | Rotary | 99 | Tray | ||||||||||||||||||
Mfr: 99A2A-C28-A13/R50 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% SINGLE TURN | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary Switch | Rotary | - 40 C | + 125 C | 99 |