Bourns - Potentiometers
6,049 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3360C-1-103LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 10K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360C-1-104LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANL CONTRL 100K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360C-1-502LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 5K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360C-1-503 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360C-1-503LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 50K ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | Rotary | 3360 | Tray | ||||||||||||
Mfr: 3360P-1-104 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360P-1-104LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANL CONTRL 100K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360P-1-203 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360Y-1-103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360Y-1-103LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 10K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
0In Stock | PCB Mount | Potentiometers | 1 Gang | 5 kOhms | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | Tray | ||||||||||
0In Stock | Tray | ||||||||||||||||||||||||||||
0In Stock | Vertical | Tray | |||||||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 100 kOhms | Linear | Horizontal | 150 mW | 150 VAC, 100 VDC | 20 % | Knurled / Slotted | 5.4 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST10 | Bulk | |||||||||
0In Stock | Tube | ||||||||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||||||||
Mfr: PCW1J-C28-KAB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: 51RAD-R25-D15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: PCW1J-B24-AEB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | 30 Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: 51CAD-E28-A18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAD-E28-A10 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 |