Bourns - Potentiometers
6,049 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 95A1A-B28-B15L TTI: 95A1A-B28-B15L Bourns Availability: 240In StockPotentiometers 10K 20% 5/8" SQ ST | 240In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Kit | |||||
Mfr: 3310C-001-103L TTI: 3310C-001-103L Bourns Availability: 5,470In StockPotentiometers 9mm 10Kohms Single Cup | 5,470In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 51AAD-B28-A15L TTI: 51AAD-B28-A15L Bourns Availability: 180In StockPotentiometers 1/2" 10K 10% Square Sealed | 180In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 51 | Tray | ||||
Mfr: 51AAD-B24-A15L TTI: 51AAD-B24-A15L Bourns Availability: 270In StockPotentiometers 10K 10% 1/2" Sealed Square | 270In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 51 | Kit | ||||
Mfr: PTR901-2015K-B103 TTI: PTR901-2015K-B103 Bourns Availability: 117In StockPotentiometers 10K LINEAR | 117In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Kit | ||||
Mfr: 3310C-001-502L TTI: 3310C-001-502L Bourns Availability: 758In StockPotentiometers 9mm 5Kohms Single Cup | 758In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 3310Y-001-103L TTI: 3310Y-001-103L Bourns Availability: 1,750In StockPotentiometers 9mm 10Kohms Single Cup | 1,750In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 53AAD-B28-B10L TTI: 53AAD-B28-B10L Bourns Availability: 160In StockPotentiometers 1/2" SQ 1TURN 1K 20% PANEL CONTROL | 160In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 53 | Kit | |||||
Mfr: PDB183-GTR01-254A2 TTI: PDB183-GTR01-254A2 Bourns Availability: 300In StockPotentiometers 250KOHMS KNURLED SOLDER LUGS | 300In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Kit | |||||
Mfr: PTV09A-4015F-B503 TTI: PTV09A-4015F-B503 Bourns Availability: 1,000In StockPotentiometers 50K 20% 6MM CARBON POT | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PDB183-GTR31-504A2 TTI: PDB183-GTR31-504A2 Bourns Availability: 700In StockPotentiometers 500K AUDIO KNURLED | 700In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Kit | |||||
Mfr: 3310C-001-104L TTI: 3310C-001-104L Bourns Availability: 140In StockPotentiometers 9mm 100Kohms Single Cup | 140In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
Mfr: 53AAA-B28-B15L TTI: 53AAA-B28-B15L Bourns Availability: 65In StockPotentiometers 10K 20% 1/2" Sealed Square | 65In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 53 | Kit | |||||
Mfr: 91A1A-B24-B15L TTI: 91A1A-B24-B15L Bourns Availability: 465In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 465In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: PTV09A-4020U-B104 TTI: PTV09A-4020U-B104 Bourns Availability: 700In StockPotentiometers 100K 20% 9MM CARBON POT | 700In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: 81A2A-B28-D15/D15L TTI: 81A2A-B28-D15/D15L Bourns Availability: 265In StockPotentiometers 10K/10K 5/8" SQ 1TURN 20% | 265In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Kit | ||||
Mfr: 95A1A-B24-A20L TTI: 95A1A-B24-A20L Bourns Availability: 270In StockPotentiometers 100K 10% 5/8" SQ ST | 270In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Kit | |||||
Mfr: 91A1A-B28-B10L TTI: 91A1A-B28-B10L Bourns Availability: 360In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 360In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 3310Y-001-502L TTI: 3310Y-001-502L Bourns Availability: 500In StockPotentiometers 9mm 5Kohms Single Cup | 500In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 81A1A-B28-A10L TTI: 81A1A-B28-A10L Bourns Availability: 355In StockPotentiometers 1K 10% 5/8" SQ 1TURN | 355In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Kit | ||||
Mfr: 91A1A-B24-B18L TTI: 91A1A-B24-B18L Bourns Availability: 270In StockPotentiometers 50K 20% 5/8" SQ ST | 270In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: PCW1J-C24-EAB103L TTI: PCW1J-C24-EAB103L Bourns Availability: 765In StockPotentiometers 10K 20% Sq 22mm Single Turn | 765In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: PTV09A-4030U-B502 TTI: PTV09A-4030U-B502 Bourns Availability: 1,000In StockPotentiometers PANEL CONTROL - 9MM-ST-CA | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PTV09A-2020F-A103 TTI: PTV09A-2020F-A103 Bourns Availability: 1,000In StockPotentiometers 10K 20% 9MM CARBON POT | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PDB182-GTRB1-254MN TTI: PDB182-GTRB1-254MN Bourns Availability: 1,000In StockPotentiometers 250Kohm 20% 17mm Knurled Shaft/SL/CD | 1,000In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 250 kOhms | Balance | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTRB | Kit |