Bourns - Potentiometers
6,049 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB183-GTR01-504A2 TTI: PDB183-GTR01-504A2 Bourns Availability: 1,260In Stock500 On Order Expected 16-Dec-26 Potentiometers 500KOHMS KNURLED SOLDER LUGS | 1,260In Stock500 On Order Expected 16-Dec-26 | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Kit | |||||
Mfr: 51AAA-C24-B15L TTI: 51AAA-C24-B15L Bourns Availability: 360In StockPotentiometers 1/2" 10K 20% Linear C-P | 360In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | Kit | ||||
Mfr: 3310C-001-503L TTI: 3310C-001-503L Bourns Availability: 600In StockPotentiometers 9mm 50Kohms Single Cup | 600In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: PCW1J-B24-BAB103L TTI: PCW1J-B24-BAB103L Bourns Availability: 2,385In StockPotentiometers 10K 20% Sq 22mm Single Turn | 2,385In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: 39SB-1RB-103 TTI: 39SB-1RB-103 Bourns Availability: 33In StockPotentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND | 33In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Kit | ||||
Mfr: PDB241-GTR01-504A2 TTI: PDB241-GTR01-504A2 Bourns Availability: 1,500In StockPotentiometers 500K 20% KNURLED AUDIO | 1,500In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: 91A1A-B28-B10L TTI: 91A1A-B28-B10L Bourns Availability: 360In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 360In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 3310Y-001-502L TTI: 3310Y-001-502L Bourns Availability: 500In StockPotentiometers 9mm 5Kohms Single Cup | 500In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 81A1A-B28-A10L TTI: 81A1A-B28-A10L Bourns Availability: 355In StockPotentiometers 1K 10% 5/8" SQ 1TURN | 355In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Kit | ||||
Mfr: 91A1A-B24-B18L TTI: 91A1A-B24-B18L Bourns Availability: 270In StockPotentiometers 50K 20% 5/8" SQ ST | 270In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: PCW1J-C24-EAB103L TTI: PCW1J-C24-EAB103L Bourns Availability: 765In StockPotentiometers 10K 20% Sq 22mm Single Turn | 765In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: 91A1A-B28-B18L TTI: 91A1A-B28-B18L Bourns Availability: 360In StockPotentiometers 50K 20% 5/8" SQ ST | 360In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: PTV09A-3020S-B103 TTI: PTV09A-3020S-B103 Bourns Availability: 100In Stock2,000 On Order Expected Potentiometers 10K 20% 6MM CARBON POT | 100In Stock2,000 On Order Expected | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PDB241-S420K-103B0 TTI: PDB241-S420K-103B0 Bourns Availability: 1,300In StockPotentiometers 0.5watt 10Kohms 20% Knurled | 1,300In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Tray | |||||
Mfr: 95A1A-B28-A13L TTI: 95A1A-B28-A13L Bourns Availability: 315In StockPotentiometers 5K 10% 5/8" SQ ST | 315In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Kit | |||||
Mfr: PDB182-K425F-103B TTI: PDB182-K425F-103B Bourns Availability: 1,000In StockPotentiometers PANEL CONTROL - 17MM-ST-CARBON | 1,000In Stock | PDB18 | Kit | ||||||||||||||||||||||||||
Mfr: 95A1A-B28-B15L TTI: 95A1A-B28-B15L Bourns Availability: 240In StockPotentiometers 10K 20% 5/8" SQ ST | 240In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Kit | |||||
Mfr: 3310C-001-103L TTI: 3310C-001-103L Bourns Availability: 5,470In StockPotentiometers 9mm 10Kohms Single Cup | 5,470In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 3310Y-125-103L TTI: 3310Y-125-103L Bourns Availability: 450In StockPotentiometers 9mm 10Kohms Single Cup | 450In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 5.59 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 3310P-101-103L TTI: 3310P-101-103L Bourns Availability: 3,050In Stock450 On Order Expected 17-Nov-26 Potentiometers 9mm 10Kohms Single Cup | 3,050In Stock450 On Order Expected 17-Nov-26 | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: PCW1D-C24-BAB103L TTI: PCW1D-C24-BAB103L Bourns Availability: 270In StockPotentiometers 10K 20% Sq 22mm Single Turn | 270In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: PTD902-2015K-B103 TTI: PTD902-2015K-B103 Bourns Availability: 1,872In StockPotentiometers 10K LINEAR | 1,872In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
Mfr: PCW1J-C28-BAB103L TTI: PCW1J-C28-BAB103L Bourns Availability: 283In StockPotentiometers 10K 20% Sq 22mm Single Turn | 283In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: PCW1J-C24-KAB103L TTI: PCW1J-C24-KAB103L Bourns Availability: 675In Stock1,890 On Order Expected Potentiometers 10K 20% Sq 22mm Single Turn | 675In Stock1,890 On Order Expected | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: PTV112-4422A-A503 TTI: PTV112-4422A-A503 Bourns Availability: 1,000In StockPotentiometers 50K 20% 6MM DUAL POT | 1,000In Stock | Kit |