Bourns - Thick Film Resistors
1,012 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PF2203-100RF1 TTI: PF2203-100RF1 Bourns Availability: 150In StockThick Film Resistors - Through Hole PF2203 100 OHM 1% 50PPM | 150In Stock | PF2203 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: PF2472-20RF1 TTI: PF2472-20RF1 Bourns Availability: 75In StockThick Film Resistors - Through Hole PF2472 20 OHM 1% | 75In Stock | PF2533 | 20 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PWR220T-20-1000F TTI: PWR220T-20-1000F Bourns Availability: 1,465In StockThick Film Resistors - Through Hole 20watt 100ohms 1% | 1,465In Stock | PWR220T-20 | 100 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-15R0J TTI: PWR221T-30-15R0J Bourns Availability: 300In StockThick Film Resistors - Through Hole Pwr Resistor 5% 15 Ohms -55Cto150C | 300In Stock | PWR221T-30 | 15 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-R050J TTI: PWR221T-30-R050J Bourns Availability: 50In StockThick Film Resistors - Through Hole Pwr Resistor 5% 50 mOhms -55Cto150C | 50In Stock | PWR221T-30 | 50 mOhms | 30 W | 5 % | 300 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PF2472-5KF1 TTI: PF2472-5KF1 Bourns Availability: 75In StockThick Film Resistors - Through Hole PF2472 5K 1% | 75In Stock | PF2589 | 5 kOhms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PF2472-2RF1 TTI: PF2472-2RF1 Bourns Availability: 125In StockThick Film Resistors - Through Hole PF2472 2 OHM 1% | 125In Stock | PF2550 | 2 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PWR220T-35-3R30F TTI: PWR220T-35-3R30F Bourns Availability: 200In StockThick Film Resistors - Through Hole 3.3ohm 35W 1% TOL Thru Hole | 200In Stock | PWR220T-35 | 3.3 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-35-3R00F TTI: PWR220T-35-3R00F Bourns Availability: 300In StockThick Film Resistors - Through Hole 3ohm 35W 1% TOL Thru Hole | 300In Stock | PWR220T-35 | 3 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PF2203-2RF1 TTI: PF2203-2RF1 Bourns Availability: 450In StockThick Film Resistors - Through Hole PF2203 2 OHM 1% 100PPM | 450In Stock | PF2203 | 2 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: PWR220T-20-10R0F TTI: PWR220T-20-10R0F Bourns Availability: 300In StockThick Film Resistors - Through Hole 20watt 10ohms 1% | 300In Stock | PWR220T-20 | 10 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-50-25R0F TTI: PWR221T-50-25R0F Bourns Availability: 100In StockThick Film Resistors - Through Hole 25 OHM 1% 100PPM 50W | 100In Stock | PWR221T-50 | 25 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: PWR220T-20-25R0F TTI: PWR220T-20-25R0F Bourns Availability: 250In Stock100 On Order Expected 29-Mar-27 Thick Film Resistors - Through Hole 25 OHM 1% 100PPM 20W | 250In Stock100 On Order Expected 29-Mar-27 | PWR220T-20 | 25 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: PWR221T-30-5R00F TTI: PWR221T-30-5R00F Bourns Availability: 150In StockThick Film Resistors - Through Hole Pwr Resistor 1% 5 Ohms -55Cto150C | 150In Stock | PWR221T-30 | 5 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PF2472-10KF1 TTI: PF2472-10KF1 Bourns Availability: 25In StockThick Film Resistors - Through Hole PF2472 10K 1% | 25In Stock | PF2498 | 10 kOhms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PF2472-25RF1 TTI: PF2472-25RF1 Bourns Availability: 175In StockThick Film Resistors - Through Hole PF2472 25 OHM 1% | 175In Stock | PF2538 | 25 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PWR220T-20-50R0F TTI: PWR220T-20-50R0F Bourns Availability: 300In StockThick Film Resistors - Through Hole 20watt 50ohms 1% | 300In Stock | PWR220T-20 | 50 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-25R0F TTI: PWR221T-30-25R0F Bourns Availability: 1,000In StockThick Film Resistors - Through Hole 25 ohms 1% Tol 30 Watts | 1,000In Stock | PWR221T-30 | 25 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-35-5R00F TTI: PWR220T-35-5R00F Bourns Availability: 300In StockThick Film Resistors - Through Hole 5ohm 35W 1% TOL Thru Hole | 300In Stock | PWR220T-35 | 5 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-30-1501F TTI: PWR221T-30-1501F Bourns Availability: 50In StockThick Film Resistors - Through Hole 1500 ohms 1% Tol 30 Watts | 50In Stock | PWR221T-30 | 1.5 kOhms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-50R0F TTI: PWR221T-30-50R0F Bourns Availability: 300In StockThick Film Resistors - Through Hole Pwr Resistor 1% 50 Ohms -55Cto150C | 300In Stock | PWR221T-30 | 50 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PF2472-7R5F1 TTI: PF2472-7R5F1 Bourns Availability: 125In StockThick Film Resistors - Through Hole PF2472 7.5 OHM 1% | 125In Stock | PF2604 | 7.5 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PF2203-20RF1 TTI: PF2203-20RF1 Bourns Availability: 250In StockThick Film Resistors - Through Hole PF2203 20 OHM 1% 50PPM | 250In Stock | PF2203 | 20 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: PF2203-150RF1 TTI: PF2203-150RF1 Bourns Availability: 50In StockThick Film Resistors - Through Hole PF2203 150 OHM 1% 50PPM | 50In Stock | PF2203 | 150 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: PWR221T-30-R500F TTI: PWR221T-30-R500F Bourns Availability: 300In StockThick Film Resistors - Through Hole Pwr Resistor 1% 500 mOhms -55Cto150C | 300In Stock | PWR221T-30 | 500 mOhms | 30 W | 1 % | 300 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm |