• Through Hole Resistors
  • Metal Foil Resistors

Bourns - Metal Foil Resistors

84 Results
84 Results
Filtered By:Passive ComponentsResistorsThrough Hole Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Resistance
Power Rating
Voltage Rating
Tolerance
Termination Style
Temperature Coefficient
Length
Width
Height
Lead Spacing
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: FWP220T2-R100-F
TTI: FWP220T2-R100-F
Bourns
Availability:

250In Stock

Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.1R 1% TC50

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 mOhms
1.5 W
300 VDC
1 %
Radial
50 PPM / C
10.16 mm
4 mm
17.3 mm
- 40 C
+ 130 C
FWP
Tube
Datasheet
Mfr: FWP218-30C-10R0F
TTI: FWP218-30C-10R0F
Bourns
Availability:

250In Stock

Metal Foil Resistors - Through Hole ResFoil FWP218 THT 10R 1% 30W TC30

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 Ohms
30 W
1 %
Radial
30 PPM / C
15.5 mm
4.6 mm
21.1 mm
10.16 mm
- 40 C
+ 130 C
FWP
Tube
Datasheet
Mfr: FWU2204T-10BVR330T
TTI: FWU2204T-10BVR330T
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU4-T220B 0.33R C 0.1% TC3

0In Stock

Please adjust quantity to Min / Mult value
330 mOhms
10 W
0.1 %
Radial
3 PPM / C
10.16 mm
4 mm
17.3 mm
- 55 C
+ 155 C
FWU
Tube
Datasheet
Mfr: FWU2204T-15DVR500T
TTI: FWU2204T-15DVR500T
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU4-T220 0.5R C 0.5% TC3

0In Stock

Please adjust quantity to Min / Mult value
500 mOhms
15 W
0.5 %
Radial
3 PPM / C
10.16 mm
4 mm
17.3 mm
- 55 C
+ 155 C
FWU
Tube
Datasheet
Mfr: FPV325-20-R100BK
TTI: FPV325-20-R100BK
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPV4-3425 0.1 OHM D 0.1% TC1

0In Stock

Please adjust quantity to Min / Mult value
100 mOhms
20 W
750 VDC
0.1 %
Radial
1 PPM / C
34 mm
25 mm
4.5 mm
- 55 C
+ 155 C
FPV
Box
Datasheet
Mfr: FPV420-30-50R0BM
TTI: FPV420-30-50R0BM
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPV4-4020 50 OHM 0.1% TC5

0In Stock

Please adjust quantity to Min / Mult value
50 Ohms
30 W
750 VDC
Radial
5 PPM / C
40 mm
20 mm
7 mm
- 55 C
+ 155 C
FPV
Box
Datasheet
Mfr: FWP2324-FQ-3L30T
TTI: FWP2324-FQ-3L30T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.0033R 1% 15W TC25

0In Stock

Please adjust quantity to Min / Mult value
3.3 mOhms
15 W
1 %
Radial
25 PPM / C
22.3 mm
17.25 mm
4.5 mm
- 40 C
+ 130 C
FWP2324
Tube
Datasheet
Mfr: FWP2324H-DN-1L50T
TTI: FWP2324H-DN-1L50T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.0015R 0.5% 40W TC10

0In Stock

Please adjust quantity to Min / Mult value
1.5 mOhms
40 W
0.5 %
Radial
10 PPM / C
22.3 mm
17.25 mm
4.5 mm
- 40 C
+ 130 C
FWP2324
Tube
Datasheet
Mfr: FWP2324H-DN-R047T
TTI: FWP2324H-DN-R047T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.047R 0.5% 40W TC10

0In Stock

Please adjust quantity to Min / Mult value
47 mOhms
40 W
0.5 %
Radial
10 PPM / C
22.3 mm
17.25 mm
4.5 mm
- 40 C
+ 130 C
FWP2324
Tube
Datasheet
Mfr: FWP220T2-1R00-F
TTI: FWP220T2-1R00-F
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 1R 1% TC50

0In Stock

Please adjust quantity to Min / Mult value
1 Ohms
1.5 W
300 VDC
1 %
Radial
50 PPM / C
10.16 mm
4 mm
17.3 mm
- 40 C
+ 130 C
FWP
Tube
Datasheet
Mfr: FWP220T2-R010-F
TTI: FWP220T2-R010-F
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.01R 1% TC50

0In Stock

Please adjust quantity to Min / Mult value
10 mOhms
1.5 W
300 VDC
1 %
Radial
50 PPM / C
10.16 mm
4 mm
17.3 mm
- 40 C
+ 130 C
FWP
Tube
Datasheet
Mfr: FWP220T2-R200-F
TTI: FWP220T2-R200-F
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.2R 1% TC50

0In Stock

Please adjust quantity to Min / Mult value
200 mOhms
1.5 W
300 VDC
1 %
Radial
50 PPM / C
10.16 mm
4 mm
17.3 mm
- 40 C
+ 130 C
FWP
Tube
Datasheet
Mfr: FWU2202T-10BV1R00T
TTI: FWU2202T-10BV1R00T
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU2-T220 1R 0.1% TC3

0In Stock

Please adjust quantity to Min / Mult value
1 Ohms
10 W
0.1 %
Radial
3 PPM / C
10.16 mm
4 mm
17.3 mm
- 55 C
+ 155 C
FWU
Tube
Datasheet
Mfr: FPM4184-R020BAQ
TTI: FPM4184-R020BAQ
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPM 4618 0.02R A 0.1% 50W TC25

0In Stock

Please adjust quantity to Min / Mult value
20 mOhms
50 W
500 VDC
0.1 %
Radial
25 PPM / C
46 mm
17 mm
5.5 mm
- 40 C
+ 130 C
FPM
Box
Datasheet
Mfr: FPV420-30-1R00DM
TTI: FPV420-30-1R00DM
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPV4-4020 1 OHM D 0.5% TC5

0In Stock

Please adjust quantity to Min / Mult value
1 Ohms
30 W
750 VDC
0.5 %
Radial
5 PPM / C
40 mm
20 mm
7 mm
- 55 C
+ 155 C
FPV
Box
Datasheet
Mfr: FPV420-30-R250FM
TTI: FPV420-30-R250FM
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPV4-4020 0.25 OHM 1% TC5

0In Stock

Please adjust quantity to Min / Mult value
250 mOhms
30 W
750 VDC
1 %
Radial
5 PPM / C
40 mm
20 mm
7 mm
- 55 C
+ 155 C
FPV
Box
Datasheet
Mfr: FWP2324-FQ-R002T
TTI: FWP2324-FQ-R002T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.002R 1% 15W TC25

0In Stock

Please adjust quantity to Min / Mult value
2 mOhms
15 W
1 %
Radial
25 PPM / C
22.3 mm
17.25 mm
4.5 mm
- 40 C
+ 130 C
FWP2324
Tube
Datasheet
Mfr: FWP2324H-DN-R002T
TTI: FWP2324H-DN-R002T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.002R 40W 0.5% TC10

0In Stock

Please adjust quantity to Min / Mult value
2 mOhms
40 W
0.5 %
Radial
10 PPM / C
22.3 mm
17.25 mm
4.5 mm
- 40 C
+ 130 C
FWP2324
Tube
Datasheet
Mfr: FWP2324H-DN-R033T
TTI: FWP2324H-DN-R033T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.033R 0.5% 40W TC10

0In Stock

Please adjust quantity to Min / Mult value
33 mOhms
40 W
0.5 %
Radial
10 PPM / C
22.3 mm
17.25 mm
4.5 mm
- 40 C
+ 130 C
FWP2324
Tube
Datasheet
Mfr: FWU2204S-15BVR500E
TTI: FWU2204S-15BVR500E
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU4-T220 0.5R 0.1% TC3

0In Stock

Please adjust quantity to Min / Mult value
500 mOhms
15 W
0.1 %
SMD/SMT
3 PPM / C
12.5 mm
10.16 mm
1.2 mm
- 55 C
+ 155 C
FWU
Reel
Datasheet
Mfr: FWP218-15C-50R0F
TTI: FWP218-15C-50R0F
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWP218 THT 50R 1% 15W TC30

0In Stock

Please adjust quantity to Min / Mult value
50 Ohms
15 W
1 %
Radial
30 PPM / C
15.5 mm
4.6 mm
21.1 mm
10.16 mm
- 40 C
+ 130 C
FWP
Tube
Datasheet
Mfr: FWP220T2-10R0-F
TTI: FWP220T2-10R0-F
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 10R 1% TC50

0In Stock

Please adjust quantity to Min / Mult value
10 Ohms
1.5 W
300 VDC
1 %
Radial
50 PPM / C
10.16 mm
4 mm
17.3 mm
- 40 C
+ 130 C
FWP
Tube
Datasheet
Mfr: FWP220T2-R300-F
TTI: FWP220T2-R300-F
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.3R 1% TC50

0In Stock

Please adjust quantity to Min / Mult value
300 mOhms
1.5 W
300 VDC
1 %
Radial
50 PPM / C
10.16 mm
4 mm
17.3 mm
- 40 C
+ 130 C
FWP
Tube
Datasheet
Mfr: FPM3022-R020CAP
TTI: FPM3022-R020CAP
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPM 2T 3025 0.02R A 0.25% TC15

0In Stock

Please adjust quantity to Min / Mult value
20 mOhms
40 W
500 VDC
0.25 %
Radial
15 PPM / C
- 40 C
+ 130 C
FPM
Box
Datasheet
Mfr: FPM3254-R010BAP
TTI: FPM3254-R010BAP
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPM 3825 0.01R A 0.1% TC15

0In Stock

Please adjust quantity to Min / Mult value
10 mOhms
50 W
500 VDC
0.1 %
Radial
15 PPM / C
38 mm
24 mm
6 mm
- 40 C
+ 130 C
FPM
Box
  • 1
  • 2
  • 3
  • 4