Bourns - Resistor Networks & Arrays
16,118 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4818P-T02-272LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 2.7K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 2.7 kOhms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-821LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 820ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 820 Ohms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-470LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 47ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 47 Ohms | 1 % | Bussed | 17 Resistor | 18 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-102LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 1K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-681LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 680ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 680 Ohms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-681LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 680ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 680 Ohms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: CAY10-390J4AS TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 39 OHMS 5% CONV 4RES Anti-Sulfur | 0In Stock | Reel | CAY10-AS | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-5R1J2AS TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 5.1 OHMS 5% CONV 4RES Anti-Sulfur | 0In Stock | Reel | CAY10-AS | Arrays | SMD/SMT | 5.1 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 400 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-150J4AS TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 15 OHMS 5% CONV 4RES Anti-Sulfur | 0In Stock | Reel | CAY10-AS | Arrays | SMD/SMT | 15 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-220J2AS TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 22 OHMS 5% CONV 4RES Anti-Sulfur | 0In Stock | Reel | CAY10-AS | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-3R0J2AS TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 3 OHMS 5% CONV 4RES Anti-Sulfur | 0In Stock | Reel | CAY10-AS | Arrays | SMD/SMT | 3 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 400 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.35 mm | |||
Mfr: 4818P-T02-152LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 1.5K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1.5 kOhms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4610X-102-510LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 10Pin 2% 510ohm Isolated | 0In Stock | Bulk | 4600X | Networks | SIP | 51 Ohms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4610X-102-511LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 10Pin 2% 510ohm Isolated | 0In Stock | Bulk | 4600X | Networks | SIP | 510 Ohms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: CAT16-150J4LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 15ohm 5% Concave 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 15 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: 4610X-102-121LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 10pins 120 OHMS Isolated | 0In Stock | Bulk | 4600X | Networks | SIP | 120 Ohms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4309R-101-680LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 9pin 68ohms Bussed Low Profile | 0In Stock | Tube | 4300R | Networks | SIP | 68 Ohms | 2 % | Bussed | 8 Resistor | 9 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-9 | 22.45 mm | 2.16 mm | 4.95 mm | |||
Mfr: 4308M-101-123 TTI: Not Assigned Bourns Availability: Not Available OnlineResistor Networks & Arrays 12K 20% 8Pin Bussed | Not Available Online | 4300M | Networks | SIP | 12 kOhms | 2 % | Bussed | 7 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 24.99 mm | 6.35 mm | 2.16 mm | ||||
Mfr: CAT16-684J4LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 680K 5% Concave 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 680 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: 4609X-101-394LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 9pins 390Kohms Bussed | 0In Stock | Bulk | 4600X | Networks | SIP | 390 kOhms | 2 % | Bussed | 8 Resistor | 9 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-9 | 22.81 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4612X-102-683LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 12pins 68Kohms Isolated | 0In Stock | Bulk | 4600X | Networks | SIP | 68 kOhms | 2 % | Isolated | 6 Resistor | 12 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-12 | 30.43 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4606X-102-183LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 6pins 18Kohms Isolated | 0In Stock | Bulk | 4600X | Networks | SIP | 18 kOhms | 2 % | Isolated | 3 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4607X-101-560LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 7pins 56ohms Bussed | 0In Stock | Bulk | 4600X | Networks | SIP | 56 Ohms | 2 % | Bussed | 6 Resistor | 7 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-7 | 17.73 mm | 2.49 mm | 5.08 mm | |||
Mfr: CAY16-14R0F4LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 14ohm 1% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 14 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: 4604H-102-184LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 4pins 180Kohms Isolated | 0In Stock | Bulk | 4600H | Networks | SIP | 180 kOhms | 2 % | Isolated | 2 Resistor | 4 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-4 | 10.11 mm | 8.89 mm | 2.49 mm |