Bourns - Metal Foil Resistors
86 ResultsCategories of Metal Foil Resistors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWP2324H-DN-R010T TTI: FWP2324H-DN-R010T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.01R 0.5% 40W TC10 | 0In Stock | Radial | 10 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP2324H-DN-R100T TTI: FWP2324H-DN-R100T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.1R 0.5% 40W TC10 | 0In Stock | Radial | 100 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWU2204T-10BVR330T TTI: FWU2204T-10BVR330T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU4-T220B 0.33R C 0.1% TC3 | 0In Stock | Radial | 330 mOhms | 10 W | 0.1 % | 3 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FWU2204T-15DVR500T TTI: FWU2204T-15DVR500T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU4-T220 0.5R C 0.5% TC3 | 0In Stock | Radial | 500 mOhms | 15 W | 0.5 % | 3 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FPV325-20-R100BK TTI: FPV325-20-R100BK Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPV4-3425 0.1 OHM D 0.1% TC1 | 0In Stock | Radial | 100 mOhms | 20 W | 0.1 % | 1 PPM / C | - 55 C | + 155 C | 750 VDC | 34 mm | 25 mm | 4.5 mm | Box | |||
Mfr: FPV420-30-50R0BM TTI: FPV420-30-50R0BM Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPV4-4020 50 OHM 0.1% TC5 | 0In Stock | Radial | 50 Ohms | 30 W | 5 PPM / C | - 55 C | + 155 C | 750 VDC | 40 mm | 20 mm | 7 mm | Box | ||||
Mfr: FWP2324-FQ-3L30T TTI: FWP2324-FQ-3L30T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.0033R 1% 15W TC25 | 0In Stock | Radial | 3.3 mOhms | 15 W | 1 % | 25 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP2324H-DN-1L50T TTI: FWP2324H-DN-1L50T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.0015R 0.5% 40W TC10 | 0In Stock | Radial | 1.5 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP2324H-DN-R047T TTI: FWP2324H-DN-R047T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.047R 0.5% 40W TC10 | 0In Stock | Radial | 47 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP220T2-1R00-F TTI: FWP220T2-1R00-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 1R 1% TC50 | 0In Stock | Radial | 1 Ohms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 10.16 mm | 4 mm | 17.3 mm | Tube | |||
Mfr: FWP220T2-R010-F TTI: FWP220T2-R010-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.01R 1% TC50 | 0In Stock | Radial | 10 mOhms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 10.16 mm | 4 mm | 17.3 mm | Tube | |||
Mfr: FWP220T2-R200-F TTI: FWP220T2-R200-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.2R 1% TC50 | 0In Stock | Radial | 200 mOhms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 10.16 mm | 4 mm | 17.3 mm | Tube | |||
Mfr: FWU2202T-10BV1R00T TTI: FWU2202T-10BV1R00T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 1R 0.1% TC3 | 0In Stock | Radial | 1 Ohms | 10 W | 0.1 % | 3 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FPM4184-R020BAQ TTI: FPM4184-R020BAQ Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPM 4618 0.02R A 0.1% 50W TC25 | 0In Stock | Radial | 20 mOhms | 50 W | 0.1 % | 25 PPM / C | - 40 C | + 130 C | 500 VDC | 46 mm | 17 mm | 5.5 mm | Box | |||
Mfr: FPV420-30-1R00DM TTI: FPV420-30-1R00DM Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPV4-4020 1 OHM D 0.5% TC5 | 0In Stock | Radial | 1 Ohms | 30 W | 0.5 % | 5 PPM / C | - 55 C | + 155 C | 750 VDC | 40 mm | 20 mm | 7 mm | Box | |||
Mfr: FPV420-30-R250FM TTI: FPV420-30-R250FM Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPV4-4020 0.25 OHM 1% TC5 | 0In Stock | Radial | 250 mOhms | 30 W | 1 % | 5 PPM / C | - 55 C | + 155 C | 750 VDC | 40 mm | 20 mm | 7 mm | Box | |||
Mfr: FWP2324-FQ-R002T TTI: FWP2324-FQ-R002T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.002R 1% 15W TC25 | 0In Stock | Radial | 2 mOhms | 15 W | 1 % | 25 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP2324H-DN-R002T TTI: FWP2324H-DN-R002T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.002R 40W 0.5% TC10 | 0In Stock | Radial | 2 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP2324H-DN-R033T TTI: FWP2324H-DN-R033T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.033R 0.5% 40W TC10 | 0In Stock | Radial | 33 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWU2204S-15BVR500E TTI: FWU2204S-15BVR500E Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU4-T220 0.5R 0.1% TC3 | 0In Stock | SMD/SMT | 500 mOhms | 15 W | 0.1 % | 3 PPM / C | - 55 C | + 155 C | 12.5 mm | 10.16 mm | 1.2 mm | Reel | ||||
Mfr: FWP218-15C-50R0F TTI: FWP218-15C-50R0F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP218 THT 50R 1% 15W TC30 | 0In Stock | Radial | 50 Ohms | 15 W | 1 % | 30 PPM / C | - 40 C | + 130 C | 15.5 mm | 4.6 mm | 21.1 mm | Tube | ||||
Mfr: FWP220T2-10R0-F TTI: FWP220T2-10R0-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 10R 1% TC50 | 0In Stock | Radial | 10 Ohms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 10.16 mm | 4 mm | 17.3 mm | Tube | |||
Mfr: FWP218-30C-R005F TTI: FWP218-30C-R005F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP218 THT 0.005R 1% 30W TC300 | 0In Stock | Radial | 5 mOhms | 30 W | 1 % | 300 PPM / C | - 40 C | + 130 C | 15.5 mm | 4.6 mm | 21.1 mm | Tube | ||||
Mfr: FWU2202T-6LM1001T TTI: FWU2202T-6LM1001T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 1K 0.01% TC5 | 0In Stock | Radial | 1 kOhms | 6 W | 0.01 % | 5 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FPM3254-R010DAP TTI: FPM3254-R010DAP Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPM 3825 0.01R A 0.5% 50W TC15 | 0In Stock | Radial | 10 mOhms | 50 W | 0.5 % | 15 PPM / C | - 40 C | + 130 C | 500 VDC | 38 mm | 24 mm | 6 mm | Box |