Bourns - Thick Film Resistors - SMD
9,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR0603-J/-000ELF TTI: CR0603-J/-000ELF Bourns Availability: 50,000In Stock115,000 On Order Expected Thick Film Resistors - SMD ZERO OHM | 50,000In Stock115,000 On Order Expected | Reel | CR0603 | 0 Ohms | - 55 C | + 155 C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0402-FX-1002GLF TTI: CR0402-FX-1002GLF Bourns Availability: 5,800,000In Stock870,000 On Order Expected 21-Dec-26 Thick Film Resistors - SMD 10K OHM % | 5,800,000In Stock870,000 On Order Expected 21-Dec-26 | Reel | CR0402 | 10 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0805-J/-000ELF TTI: CR0805-J/-000ELF Bourns Availability: 45,000In StockThick Film Resistors - SMD 0ohm 5% | 45,000In Stock | Reel | CR0805 | 0 Ohms | - 55 C | + 155 C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0805-FX-1002ELF TTI: CR0805-FX-1002ELF Bourns Availability: 50,000In Stock175,000 On Order Expected Thick Film Resistors - SMD 10K 1% | 50,000In Stock175,000 On Order Expected | Reel | CR0805 | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | ||||
Mfr: CR0402-J/-000GLF TTI: CR0402-J/-000GLF Bourns Availability: 300,000In Stock260,000 On Order Expected Thick Film Resistors - SMD Zero Ohm 5% | 300,000In Stock260,000 On Order Expected | Reel | CR0402 | 0 Ohms | - 55 C | + 125 C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0402-FX-1001GLF TTI: CR0402-FX-1001GLF Bourns Availability: 6,260,000In StockThick Film Resistors - SMD 1.0K OHM 1% | 6,260,000In Stock | Reel | CR0402 | 1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0603-FX-1003ELF TTI: CR0603-FX-1003ELF Bourns Availability: 1,960,000In Stock50,000 On Order Expected 19-Nov-26 Thick Film Resistors - SMD 100K 1% 1/10 WATT | 1,960,000In Stock50,000 On Order Expected 19-Nov-26 | Reel | CR0603 | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0402-FX-1004GLF TTI: CR0402-FX-1004GLF Bourns Availability: 10,000In Stock270,000 On Order Expected Thick Film Resistors - SMD 1.0M OHM 1% | 10,000In Stock270,000 On Order Expected | Reel | CR0402 | 1 MOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-10R0GLF TTI: CR0402-FX-10R0GLF Bourns Availability: 470,000In Stock380,000 On Order Expected Thick Film Resistors - SMD 10 OHM 1% | 470,000In Stock380,000 On Order Expected | Reel | CR0402 | 10 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CHV2512-JW-107ELF TTI: CHV2512-JW-107ELF Bourns Availability: 16,000In StockThick Film Resistors - SMD 100M 1W 5% TCR200 RES SMD | 16,000In Stock | Reel | CHV | 100 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: PWR263S-35-50R0F TTI: PWR263S-35-50R0F Bourns Availability: 400In Stock600 On Order Expected 19-Oct-26 Thick Film Resistors - SMD 50Ohms 1% 250V | 400In Stock600 On Order Expected 19-Oct-26 | Tube | PWR263S-35 | 50 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-75R0J TTI: PWR263S-35-75R0J Bourns Availability: 50In Stock600 On Order Expected 02-Nov-26 Thick Film Resistors - SMD 75Ohms 5% 250V | 50In Stock600 On Order Expected 02-Nov-26 | Tube | PWR263S-35 | 75 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CR0402-FX-1000GLF TTI: CR0402-FX-1000GLF Bourns Availability: 980,000In Stock40,000 On Order Expected 12-Jan-27 Thick Film Resistors - SMD 100 OHM 1% | 980,000In Stock40,000 On Order Expected 12-Jan-27 | Reel | CR0402 | 100 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR1206-FX-5603ELF TTI: CR1206-FX-5603ELF Bourns Availability: 1,340,000In StockThick Film Resistors - SMD 560K 1% | 1,340,000In Stock | Reel | CR1206 | 560 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR0603-FX-1000ELF TTI: CR0603-FX-1000ELF Bourns Availability: 5,000In StockThick Film Resistors - SMD 100ohm 1% 1/10W | 5,000In Stock | Reel | CR0603 | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: PWR263S-35-R050J TTI: PWR263S-35-R050J Bourns Availability: 250In StockThick Film Resistors - SMD .05 OHM 5% 100PPM 35W | 250In Stock | Tube | PWR263S-35 | 50 mOhms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CR0402-FX-1003GLF TTI: CR0402-FX-1003GLF Bourns Availability: 1,740,000In Stock3,030,000 On Order Expected Thick Film Resistors - SMD 100K OHM 1% | 1,740,000In Stock3,030,000 On Order Expected | Reel | CR0402 | 100 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-26R7GLF TTI: CR0402-FX-26R7GLF Bourns Availability: 30,000In StockThick Film Resistors - SMD 26.7OHM 1/16WATT 1% | 30,000In Stock | Reel | CR0402 | 26.7 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | |||||
Mfr: CR0603-FX-10R0ELF TTI: CR0603-FX-10R0ELF Bourns Availability: 60,000In StockThick Film Resistors - SMD 10ohm 1% 1/10W | 60,000In Stock | Reel | CR0603 | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0402-FX-2201GLF TTI: CR0402-FX-2201GLF Bourns Availability: 230,000In StockThick Film Resistors - SMD 2.2K OHM 1% | 230,000In Stock | Reel | CR0402 | 2.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-2400GLF TTI: CR0402-FX-2400GLF Bourns Availability: 90,000In StockThick Film Resistors - SMD 240 OHM 1% | 90,000In Stock | Reel | CR0402 | 240 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CRM2512AFX-10R0ELF TTI: CRM2512AFX-10R0ELF Bourns Availability: 584,000In Stock48,000 On Order Expected Thick Film Resistors - SMD 2512 10 ohms 1% 2W TC100 AEC-Q200 | 584,000In Stock48,000 On Order Expected | Reel | CRM-A | 10 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2512 | 6332 | 6.4 mm (0.252 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: CR0402-FX-4320GLF TTI: CR0402-FX-4320GLF Bourns Availability: 50,000In StockThick Film Resistors - SMD 432OHM 1/16WATT 1% | 50,000In Stock | Reel | CR0402 | 432 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-4991GLF TTI: CR0402-FX-4991GLF Bourns Availability: 140,000In Stock420,000 On Order Expected Thick Film Resistors - SMD 4.99K OHM 1% | 140,000In Stock420,000 On Order Expected | Reel | CR0402 | 4.99 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-75R0GLF TTI: CR0402-FX-75R0GLF Bourns Availability: 520,000In StockThick Film Resistors - SMD 75 OHM 1% | 520,000In Stock | Reel | CR0402 | 75 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose |