PST065 - Bourns - Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 MOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Reel | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 kOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Reel | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Reel | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 MOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Reel | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 50 kOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Reel |