PRM16 - Bourns - Potentiometers
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRM162-K420K-103B1 TTI: PRM162-K420K-103B1 Bourns Availability: 0In StockPotentiometers 10KOHMS KNURLED DUAL NO DET | 0In Stock | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
Mfr: PRM162-K415K-503A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 20% 16MM | Not Available Online | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
Not Available Online | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | |||||
Mfr: PRM162-K415K-502B1 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 20% 16MM | Not Available Online | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | PRM16 | Tray | ||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | ||||||||||||||||||
Mfr: PRM162-K420K-103A1 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10KOHMS KNURLED DUAL NO DET | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Without Detent | Rotary | - 10 C | + 70 C | PRM16 | Tray | |||||||||
Not Available Online | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 1 MOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | ||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | ||||||||||||||||||
Mfr: PRM162-K415K-103B3 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 18MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | |||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | PRM16 | Tray | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | PRM16 | Tray | ||||||||||
Mfr: PRM162-K420K-503B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 18MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | |||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | ||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | ||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 200 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | PRM16 | Tray | ||||||||||
Mfr: PRM162-K425K-503B3 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50KOHMS KNURLED DUAL NO DET | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | PRM16 | Tray | |||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | Without Detent | Motorized Potentiometer | 15000 Cycle | - 10 C | + 70 C | PRM16 | Tray | ||||||||
Mfr: PRM162-K415K-104A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100KOHMS KNURLED DUAL NO DET | 0In Stock | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | ||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | ||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | PRM16 | Tray | ||||||||||
Mfr: PRM162-K415K-103B1 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10KOHMS KNURLED DUAL NO DET | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | PRM16 | Tray | |||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray |
- 1
- 2